Schneider Electric Auxiliary Contact, 1 Contact, 1 CO, Acti9, 100 mA, A9A19804
- RS Stock No.:
- 340-978
- Mfr. Part No.:
- A9A19804
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
PHP4,626.49
(exc. VAT)
PHP5,181.67
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP4,626.49 |
*price indicative
- RS Stock No.:
- 340-978
- Mfr. Part No.:
- A9A19804
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Contacts | 1 | |
| Product Type | Auxiliary Contact | |
| Normal State Configuration | 1 CO | |
| Series | Acti9 | |
| Contact Current | 100mA | |
| Terminal Type | Spring Loaded | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | EN/IEC 60947-5-1, EN/IEC 60947-5-4 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Contacts 1 | ||
Product Type Auxiliary Contact | ||
Normal State Configuration 1 CO | ||
Series Acti9 | ||
Contact Current 100mA | ||
Terminal Type Spring Loaded | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals EN/IEC 60947-5-1, EN/IEC 60947-5-4 | ||
- COO (Country of Origin):
- PT
The Schneider Electric Low level auxiliary contact with 1OF/SD Smartlink, designed for 24V DC applications. Features local signaling with a mechanical indicator for status visibility. Clip-on mounting ensures quick installation on a DIN rail.
EU RoHS Directive
Mercury free
Related links
- Schneider Electric Auxiliary Contact 1 CO DIN Rail A9N26914
- Schneider Electric Auxiliary Contact 1 CO DIN Rail A9A26914
- Schneider Electric Auxiliary Contact 1 CO Clip-on 240V ac/dc, A9A26915
- Schneider Electric Auxiliary Contact 1 CO Clip-on 415V ac, A9A26905
- Schneider Electric Auxiliary Contact 1 CO A9A19803
- Schneider Electric Auxiliary Contact 1 CO A9N26917
- Schneider Electric Auxiliary Contact 1 CO 6 A A9A26907
- Schneider Electric Auxiliary Contact 1 CO 6 A A9A26904
