Schneider Electric Auxiliary Contact, 2 Contact, 2 CO, Iactp, DIN Rail, 48V, A9C15919
- RS Stock No.:
- 221-1098
- Mfr. Part No.:
- A9C15919
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
PHP13,232.17
(exc. VAT)
PHP14,820.03
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP13,232.17 |
*price indicative
- RS Stock No.:
- 221-1098
- Mfr. Part No.:
- A9C15919
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Contacts | 2 | |
| Product Type | Auxiliary Contact | |
| Normal State Configuration | 2 CO | |
| Series | Iactp | |
| Mount Type | DIN Rail | |
| Terminal Type | Tunnel | |
| Pole and Throw Configuration | 2P | |
| Contact Voltage | 48V | |
| Rated Insulation Voltage Ui | 440V | |
| Minimum Operating Temperature | -5°C | |
| Mounting Location | DIN Rail | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | IEC/EN 61095 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Contacts 2 | ||
Product Type Auxiliary Contact | ||
Normal State Configuration 2 CO | ||
Series Iactp | ||
Mount Type DIN Rail | ||
Terminal Type Tunnel | ||
Pole and Throw Configuration 2P | ||
Contact Voltage 48V | ||
Rated Insulation Voltage Ui 440V | ||
Minimum Operating Temperature -5°C | ||
Mounting Location DIN Rail | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals IEC/EN 61095 | ||
- COO (Country of Origin):
- FR
The Schneider Electric ACTi 9 iACTp is modular and reliable overvoltage protection auxiliary (2 circuits). Mounting is performed on the left of Acti9 iCT contactors. It is compatible only with ACTi 9 iCT greater or equal than 25A. This auxiliary is an interference suppressor which limits overvoltage on the control circuit.
IP degree of protection - IP20
Toxic heavy metal free
Mercury free
Related links
- Schneider Electric Auxiliary Contact 2 CO DIN Rail A9C15920
- Lovato Electric Auxiliary Contact 4 NO DIN Rail BF0040A04860
- Schneider Electric Auxiliary Contact 2 NC DIN Rail, 21121
- Schneider Electric Auxiliary Contact 2 CO DIN Rail 250V ac, A9A26500
- Schneider Electric Auxiliary Contact iC60 6 A A9N26959
- Schneider Electric Auxiliary Contact 1 NO/1 NC DIN Rail, 21119
- Schneider Electric Auxiliary Contact 1 NO/1 NC DIN Rail, 21117
- Schneider Electric Auxiliary Contact 2 NC Screw 10 A LA1KN02
