ABB Auxiliary Contact, 2 Contact, 2 NC/2 NO, S800, DIN Rail, 250 V dc, 400V ac, 2CCS800900R0011
- RS Stock No.:
- 435-481
- Mfr. Part No.:
- 2CCS800900R0011
- Manufacturer:
- ABB
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
PHP3,979.40
(exc. VAT)
PHP4,456.93
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 5 | PHP3,979.40 |
| 6 + | PHP3,860.03 |
*price indicative
- RS Stock No.:
- 435-481
- Mfr. Part No.:
- 2CCS800900R0011
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Contacts | 2 | |
| Product Type | Auxiliary Contact | |
| Normal State Configuration | 2 NC/2 NO | |
| Series | S800 | |
| Mount Type | DIN Rail | |
| Terminal Type | Screw | |
| Pole and Throw Configuration | DPDT | |
| Contact Voltage | 250V dc, 400V dc | |
| Operational Current Ie | 0pA | |
| Minimum Operating Temperature | -25°C | |
| Mounting Location | Side Mounting | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Contacts 2 | ||
Product Type Auxiliary Contact | ||
Normal State Configuration 2 NC/2 NO | ||
Series S800 | ||
Mount Type DIN Rail | ||
Terminal Type Screw | ||
Pole and Throw Configuration DPDT | ||
Contact Voltage 250V dc, 400V dc | ||
Operational Current Ie 0pA | ||
Minimum Operating Temperature -25°C | ||
Mounting Location Side Mounting | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals No | ||
RoHS Status: Exempt
ABB S800 Series Auxiliary Contact, 60°C Maximum Operating Temperature, Side Mounting Mount Type - 2CCS800900R0011
This auxiliary contact provides auxiliary signalling for control circuits in automated and electrical systems, configured to switch two independent circuits with both normally closed and normally open contacts. It is designed for side mounting on DIN rails and intended for integration alongside primary switching devices in industrial installations, operating across a moderate ambient temperature range.
Features & Benefits
• 2NC2NO contact arrangement enables separate signalling circuits
• DPDT configuration permits simultaneous dual-circuit changeover
• Side-mount DIN rail design simplifies panel installation
• Operational current rated at 0A prevents load switching misuse
• Maximum operating temperature 60°C supports warm electrical cabinets
• Minimum operating temperature -25°C allows cold-environment use
• DPDT configuration permits simultaneous dual-circuit changeover
• Side-mount DIN rail design simplifies panel installation
• Operational current rated at 0A prevents load switching misuse
• Maximum operating temperature 60°C supports warm electrical cabinets
• Minimum operating temperature -25°C allows cold-environment use
**Applications**
• Suitable for monitoring contactors in motor control panels
• Ideal for status feedback in PLC-connected control cabinets
• Used with auxiliary relays to expand signalling capacity
• Can be used for interlocking circuits in automation rigs
• Used for retrofit of side-mounted DIN rail assemblies
• Ideal for status feedback in PLC-connected control cabinets
• Used with auxiliary relays to expand signalling capacity
• Can be used for interlocking circuits in automation rigs
• Used for retrofit of side-mounted DIN rail assemblies
How does the device Interface with existing control equipment?
Terminals provide potential-free switching between two independent circuits, enabling direct connection to input modules and relay coils without altering primary power paths.
What mounting considerations should I follow for reliable operation?
Install on a standard DIN rail with side-mount orientation
ensure adequate ventilation to maintain ambient temperature between -25°C and 60°C.
Can it carry load currents for actuators or motors?
No, the operational current specification is 0A, indicating it is intended solely for signalling and not for switching powered loads.
What contact switching behaviour can be expected during maintenance operations?
The DPDT arrangement offers simultaneous changeover across two poles, allowing isolated testing of control logic while preserving separate NO and NC signalling paths.
Note
These contacts can not be used with type ESB20 installation contactors, only higher types e.g. ESB24
Related links
- ABB Auxiliary Contact 2 NC/2 NO DIN Rail 250 V dc 2CCS800900R0021 S800-AUX/ALT
- ABB Auxiliary Contact 2 NC Side 220 V dc 1SAM201902R1003 HK1-02
- ABB Auxiliary Contact 1 NO/1 NC Side 220 V dc 1SAM201902R1001 HK1-11
- ABB Auxiliary Contact 2 NO Side 220 V dc 1SAM201902R1002 HK1-20
- ABB Auxiliary Contact 2 NC Surface 250 V dc GJL1201330R0010
- ABB Auxiliary Contact 2 NC Surface 250 V dc GJL1201330R0012
- ABB Auxiliary Contact 1 NO/1 NC Surface 250 V dc GJL1201317R0001
- ABB Auxiliary Contact 1 NO/1 NC Surface 250 V dc GJL1201317R0002