Eaton Shunt Release, IZMX/INX, 184272 IZMX-ST110AD-1
- RS Stock No.:
- 244-489
- Mfr. Part No.:
- 184272 IZMX-ST110AD-1
- Manufacturer:
- Eaton
Subtotal (1 unit)*
PHP30,878.55
(exc. VAT)
PHP34,583.98
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from October 19, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP30,878.55 |
*price indicative
- RS Stock No.:
- 244-489
- Mfr. Part No.:
- 184272 IZMX-ST110AD-1
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Shunt Release | |
| Series | IZMX/INX | |
| Minimum Operating Temperature | -25°C | |
| Operational Current Ie | 0.071A | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Shunt Release | ||
Series IZMX/INX | ||
Minimum Operating Temperature -25°C | ||
Operational Current Ie 0.071A | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Eaton Shunt Release fitted with versatile electrical specifications, it operates effectively within a control voltage range of 110 to 125 V AC/DC. Ideal for both commercial and industrial use, this product caters to a variety of needs, ensuring operational efficiency and safety in electrical systems. The advanced design guarantees a maximum current rating of 0.071 A, making it suitable for high stakes environments. Whether utilized as an off load switch or an overload relay, this device exemplifies excellence in automation and control.
Compact dimensions enable ease of installation in tight spaces
Advanced circuit breaker switching mechanism for optimal safety
Limited retrofitting kit is designed for high pick up current applications
Related links
- Eaton Shunt Release 184266 IZMX-ST24DC-1
- Eaton IZMX/INX Undervoltage Release for use with INX16 IZMX16, IZMX40
- Eaton Shunt Release 2 NO Push-in, 189812 NZM2/3-XAHIV48AC/DC-PI
- Eaton Shunt Release 2 NO 1 A 189740 NZM2/3-XA2A24AC/DC
- Eaton Shunt Release A-PKZ0 073184 A-PKZ0(110V50HZ)
- Eaton Shunt Release A-PKZ0 073181 A-PKZ0(24V50HZ)
- Eaton Shunt Release A-PKZ0 073191 A-PKZ0(415V50HZ)
- Eaton Shunt Release A-PKZ0 073198 A-PKZ0(240V60HZ)
