Amphenol Industrial USCM 2-way Backshell Backshell, USCM0AS-111
- RS Stock No.:
- 762-806
- Mfr. Part No.:
- USCM0AS-111
- Manufacturer:
- Amphenol Industrial
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save PHP129.10
View bulk pricing optionsSubtotal (1 bag of 2 units)*
PHP159.51
(exc. VAT)
PHP178.65
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 500 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* | Saving |
|---|---|---|---|
| 1 - 9 | PHP159.51 | PHP79.755 | - |
| 10 - 24 | PHP146.60 | PHP73.30 | PHP129.10 |
| 25 + | PHP132.77 | PHP66.385 | PHP668.50 |
*price indicative
- RS Stock No.:
- 762-806
- Mfr. Part No.:
- USCM0AS-111
- Manufacturer:
- Amphenol Industrial
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Industrial | |
| Sub Type | Backshell | |
| Product Type | Backshell | |
| Series | USCM | |
| Colour | Black | |
| Number of Contacts | 2 | |
| For Use With | Connector | |
| Standards/Approvals | SAE J2030 | |
| Select all | ||
|---|---|---|
Brand Amphenol Industrial | ||
Sub Type Backshell | ||
Product Type Backshell | ||
Series USCM | ||
Colour Black | ||
Number of Contacts 2 | ||
For Use With Connector | ||
Standards/Approvals SAE J2030 | ||
- COO (Country of Origin):
- CN
The Amphenol Industrial Back Shell is designed for environmental protection, ensuring durability and reliability for outdoor applications.
Robust construction meets stringent environmental sealing standards
Designed to integrate seamlessly with both straight and angled mounting options
Offers enhanced strain relief and protection from harsh conditions
Thermoplastic housing
Related links
- Amphenol Industrial USCM 2-way Backshell Backshell, USCM0AS-113
- Amphenol Industrial USCM 25-way Backshell Backshell, USCM0DS-111
- Amphenol Industrial USCM 4-way Backshell Backshell, USCM0BS-111
- Amphenol Industrial USCM 12-way Backshell Backshell, USCM0CS-111
- Amphenol Industrial USCM 25-way Backshell Backshell, USCM0DS-113
- Amphenol Industrial USCM 25-way Backshell Backshell, USCM0DA-114
- Amphenol Industrial USCM 4-way Backshell Backshell, USCM0BS-113
- Amphenol Industrial USCM 12-way Backshell Backshell, USCM0CA-114
