Amphenol Industrial USCM 25-way Backshell Backshell, USCM0DS-113
- RS Stock No.:
- 762-817
- Mfr. Part No.:
- USCM0DS-113
- Manufacturer:
- Amphenol Industrial
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 2 units)*
PHP218.52
(exc. VAT)
PHP244.74
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 200 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 - 9 | PHP218.52 | PHP109.26 |
| 10 - 24 | PHP201.00 | PHP100.50 |
| 25 + | PHP181.64 | PHP90.82 |
*price indicative
- RS Stock No.:
- 762-817
- Mfr. Part No.:
- USCM0DS-113
- Manufacturer:
- Amphenol Industrial
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Industrial | |
| Sub Type | Backshell | |
| Product Type | Backshell | |
| Series | USCM | |
| Colour | Grey | |
| Number of Contacts | 25 | |
| For Use With | Connector | |
| Standards/Approvals | SAE J2030 | |
| Select all | ||
|---|---|---|
Brand Amphenol Industrial | ||
Sub Type Backshell | ||
Product Type Backshell | ||
Series USCM | ||
Colour Grey | ||
Number of Contacts 25 | ||
For Use With Connector | ||
Standards/Approvals SAE J2030 | ||
- COO (Country of Origin):
- CN
The Amphenol Industrial Back Shell serves as a versatile solution for secure electrical interconnections, designed specifically for environments requiring high reliability and performance during outdoor use.
Robust construction meets stringent environmental sealing standards
Designed to integrate seamlessly with both straight and angled mounting options
Offers enhanced strain relief and protection from harsh conditions
Thermoplastic housing
Related links
- Amphenol Industrial USCM 25-way Backshell Backshell, USCM0DS-111
- Amphenol Industrial USCM 25-way Backshell Backshell, USCM0DA-114
- Amphenol Industrial USCM 25-way Backshell Backshell, USCM0DA-112
- Amphenol Industrial USCM 4-way Backshell Backshell, USCM0BS-113
- Amphenol Industrial USCM 2-way Backshell Backshell, USCM0AS-113
- Amphenol Industrial USCM 12-way Backshell Backshell, USCM0CS-113
- Amphenol Industrial USCM 12-way Backshell Backshell, USCM0CA-114
- Amphenol Industrial USCM 12-way Backshell Backshell, USCM0CA-112
