Amphenol Industrial USCM 25-way Backshell Backshell, USCM0DA-114

This image is representative of the product range

Get a bulk buy discount

Add 10 more to save PHP175.20

View bulk pricing options

Subtotal (1 bag of 2 units)*

PHP218.52

(exc. VAT)

PHP244.74

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 100 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Bag(s)
Per Bag
Per Unit*
Saving
1 - 9PHP218.52PHP109.26-
10 - 24PHP201.00PHP100.50PHP175.20
25 +PHP181.64PHP90.82PHP922.00

*price indicative

RS Stock No.:
762-819
Mfr. Part No.:
USCM0DA-114
Manufacturer:
Amphenol Industrial
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Industrial

Product Type

Backshell

Sub Type

Backshell

Series

USCM

Colour

Grey

Number of Contacts

25

For Use With

Connector

Standards/Approvals

SAE J2030

COO (Country of Origin):
CN
The Amphenol Industrial Back Shell is designed for environmental protection, ensuring durability and reliability for outdoor applications.

Robust construction meets stringent environmental sealing standards

Designed to integrate seamlessly with both straight and angled mounting options

Offers enhanced strain relief and protection from harsh conditions

Thermoplastic housing

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy