ABB 1 Gang Electrical Connection Box, Porcelain, Flush
- RS Stock No.:
- 720-487
- Mfr. Part No.:
- 2CHK290432C5300
- Manufacturer:
- ABB
Subtotal (1 unit)*
PHP15,239.99
(exc. VAT)
PHP17,068.79
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP15,239.99 |
*price indicative
- RS Stock No.:
- 720-487
- Mfr. Part No.:
- 2CHK290432C5300
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Electrical Connection Box | |
| Connector Type | HDMI | |
| Number of Gangs | 1 | |
| Mount Type | Flush | |
| Colour | White | |
| Finish | Gloss | |
| Material | Porcelain | |
| Screwed/Screwless | Screwed | |
| Depth | 87mm | |
| Range | Decento | |
| Standards/Approvals | WEEE | |
| Width | 87mm | |
| Height | 34mm | |
| Series | 2CHK | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Electrical Connection Box | ||
Connector Type HDMI | ||
Number of Gangs 1 | ||
Mount Type Flush | ||
Colour White | ||
Finish Gloss | ||
Material Porcelain | ||
Screwed/Screwless Screwed | ||
Depth 87mm | ||
Range Decento | ||
Standards/Approvals WEEE | ||
Width 87mm | ||
Height 34mm | ||
Series 2CHK | ||
- COO (Country of Origin):
- CZ
The ABB connection box is designed for seamless integration of HDMI connectivity, ensuring a reliable link for high-definition audio and video transmission. Ideal for use in various settings, including flush-mounted wall boxes and underfloor systems, this product facilitates easy installation while supporting multiple combinations for flexible configurations. With its compatibility for a range of devices such as SAT receivers and DVD players, the connection box is fully HD ready, making it an essential component in home and office environments where premium digital performance is required.
Supports high-definition HDMI connections for quality audio and video transfer
Compatible with multiple devices including SAT receivers and Blue-Ray players
Flush-mounted design ensures a neat and professional appearance
Easy integration with trunk systems and adaptable for various mounting options
Includes screw-type terminals for reliable cable connection
Constructed from robust porcelain material for durability
IP20 rated, ensuring safety and protection for internal components
Untreated glossy surface offers a modern aesthetic in studio white
Designed for 1-gang installation, saving space while providing functionality
Compliant with RoHS and REACH regulations, reflecting environmental responsibility
Related links
- ABB 1 Gang Electrical Connection Box Flush
- ABB White Thermoplastic Electrical Connection Box
- Schneider Electric Connection Box PacDrive 3 Series Electrical Connection Box for Use with Lexium 62 ILM Integrated
- Festo VAVE series Electrical Connection Box, 566719
- Festo VAVE series 1 station Electrical Connection Box, 573943
- Festo VAVE series 3 station Electrical Connection Box, 566717
- TUK Limited WJ Series Grey Grey Lid ABS Electrical Connection Box, 152 mm x 83 mm x 101 mm
- TUK Limited BXCN Series Light Grey Light Grey Lid ABS Electrical Connection Box, 170 mm x 55 mm x 120 mm