ABB 1 Gang Electrical Connection Box, Porcelain, Flush
- RS Stock No.:
- 720-486
- Mfr. Part No.:
- 2CHK290420C5300
- Manufacturer:
- ABB
Subtotal (1 unit)*
PHP11,425.44
(exc. VAT)
PHP12,796.49
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP11,425.44 |
*price indicative
- RS Stock No.:
- 720-486
- Mfr. Part No.:
- 2CHK290420C5300
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Electrical Connection Box | |
| Connector Type | USB | |
| Number of Gangs | 1 | |
| Colour | White | |
| Mount Type | Flush | |
| Finish | Gloss | |
| Screwed/Screwless | Screwed | |
| Material | Porcelain | |
| Standards/Approvals | WEEE | |
| Depth | 87mm | |
| Series | 2CHK | |
| Range | Decento | |
| Width | 87mm | |
| Height | 34mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Electrical Connection Box | ||
Connector Type USB | ||
Number of Gangs 1 | ||
Colour White | ||
Mount Type Flush | ||
Finish Gloss | ||
Screwed/Screwless Screwed | ||
Material Porcelain | ||
Standards/Approvals WEEE | ||
Depth 87mm | ||
Series 2CHK | ||
Range Decento | ||
Width 87mm | ||
Height 34mm | ||
- COO (Country of Origin):
- CZ
The ABB connection box is designed for seamless integration of USB devices. Ideal for linking mobile peripherals such as printers, scanners, and digital cameras, it utilises USB A ports that are USB 2.0 compatible. With a flush-mounted design, it ensures a clutter-free appearance in various installations, making it perfect for trunk systems and underfloor systems. Its robust construction allows for easy mounting with screw-type terminals while maintaining compliance with industry standards for safety and usability.
Streamlined flush-mounted design compatible with various installation environments
USB A connection for reliable compatibility with a range of mobile devices
Constructed with untreated porcelain for a unique aesthetic complemented by a glossy finish
IP20 rated for protection against dust and solid objects, ensuring durability
Effortless screw Terminal connections simplify installation and maintenance
Recommended for use with Kaiser device boxes for tailored assembly solutions
RoHS compliant, adhering to environmental regulations for safety
Supported by CE certification, guaranteeing compliance with European standards
Related links
- ABB 1 Gang Electrical Connection Box Flush
- ABB White Thermoplastic Electrical Connection Box
- Schneider Electric Connection Box PacDrive 3 Series Electrical Connection Box for Use with Lexium 62 ILM Integrated
- Festo VAVE series Electrical Connection Box, 566719
- Festo VAVE series 1 station Electrical Connection Box, 573943
- Festo VAVE series 3 station Electrical Connection Box, 566717
- TUK Limited WJ Series Grey Grey Lid ABS Electrical Connection Box, 152 mm x 83 mm x 101 mm
- TUK Limited BXCN Series Light Grey Light Grey Lid ABS Electrical Connection Box, 170 mm x 55 mm x 120 mm