ABB White Thermoplastic Electrical Connection Box
- RS Stock No.:
- 720-789
- Mfr. Part No.:
- 2CKA001712A0182
- Manufacturer:
- ABB
Subtotal (1 unit)*
PHP984.83
(exc. VAT)
PHP1,103.01
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP984.83 |
*price indicative
- RS Stock No.:
- 720-789
- Mfr. Part No.:
- 2CKA001712A0182
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Electrical Connection Box | |
| Colour | White | |
| Material | Thermoplastic | |
| Width | 85mm | |
| Mount Type | Flush | |
| Depth | 49mm | |
| Minimum Box Depth | 32mm | |
| Screwed/Screwless | Screwed | |
| Height | 90mm | |
| Standards/Approvals | WEEE | |
| Series | 2CKA | |
| For Use With | Stove Connection | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Electrical Connection Box | ||
Colour White | ||
Material Thermoplastic | ||
Width 85mm | ||
Mount Type Flush | ||
Depth 49mm | ||
Minimum Box Depth 32mm | ||
Screwed/Screwless Screwed | ||
Height 90mm | ||
Standards/Approvals WEEE | ||
Series 2CKA | ||
For Use With Stove Connection | ||
- COO (Country of Origin):
- DE
The ABB connector box is expertly designed to facilitate seamless electrical connections while ensuring safety and reliability. This innovative product features an IP20 degree of protection and is crafted from Durable thermoplastic material, making it suitable for a range of applications. With a rated voltage of 400V and compatibility with cables up to 5 x 2.5 mm², it effectively manages electrical installations. The connector box is flush-mounted for a sleek appearance and features a break-proof LID with snap closure for added security. Its modular components Streamline installation, while the included strain relief system ensures stable performance in demanding environments.
Designed for easy flush mounting, providing a tidy installation
Break-proof LID and snap closure enhance durability and security
Accommodates cables with a rated voltage of up to 400V AC/DC
Features a removable claw for versatile installation options
IP20 rating protects against dust and accidental contact
Terminal type is screw terminals, ensuring reliable connections
Lightweight at just 100 g, facilitating easy handling
RoHS and REACH compliant, adhering to environmental regulations
Fit for use in small equipment categories under WEEE regulations
Includes classifications as per ETIM standards for easy identification
Related links
- Busch Jaeger - ABB White Thermoplastic Faceplate & Mounting Plate
- ABB 1 Gang Electrical Connection Box Flush
- Festo VAVE series Electrical Connection Box, 566719
- Festo VAVE series 1 station Electrical Connection Box, 573943
- Festo VAVE series 3 station Electrical Connection Box, 566717
- Schneider Electric Connection Box PacDrive 3 Series Electrical Connection Box for Use with Lexium 62 ILM Integrated
- TUK Limited WJ Series Grey Grey Lid ABS Electrical Connection Box, 152 mm x 83 mm x 101 mm
- TUK Limited BXCN Series Light Grey Light Grey Lid ABS Electrical Connection Box, 170 mm x 55 mm x 120 mm