RS PRO Cylindrical M4 Anti-Vibration Mount, Female Buffer Foot, 15 mm OD, 10 mm H

Subtotal (1 pack of 20 units)*

PHP1,300.04

(exc. VAT)

PHP1,456.04

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 03, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +PHP1,300.04PHP65.002

*price indicative

RS Stock No.:
714-741
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Anti-Vibration Mount

Anti Vibration Mount Type

Female Buffer Foot

Thread Size

M4

Foot Height

10mm

Overall Height

10mm

Outside Diameter

15mm

Minimum Operating Temperature

-40°C

Foot Colour

Black

Material

Natural Rubber, Zinc Plated Steel

Maximum Operating Temperature

80°C

Mount Type

Base Plate, Threaded Hole

Foot Shape

Cylindrical

Shore Hardness

70 Shore A

COO (Country of Origin):
HU
The RS PRO Rubber Buffer Bushing is designed to absorb vibrations, shocks, and noise in machinery and equipment. These components feature a natural rubber vibration damper body in black, combined with Polished Zinc-Plated Steel. Common in industrial, mechanical, and automation systems.

Prevents malfunctioning and extends machine lifespan

Reduces health risks from vibration exposure

Minimizes noise pollution

Ideal for equipment where vibration isolation is critical

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy