RS PRO Cylindrical M4 Anti-Vibration Mount, Female Buffer Foot, 15 mm OD, 15 mm H

Subtotal (1 pack of 20 units)*

PHP1,108.38

(exc. VAT)

PHP1,241.39

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Pack(s)
Per Pack
Per Unit*
1 +PHP1,108.38PHP55.419

*price indicative

RS Stock No.:
712-976
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Anti Vibration Mount Type

Female Buffer Foot

Product Type

Anti-Vibration Mount

Thread Size

M4

Foot Height

15mm

Overall Height

15mm

Outside Diameter

15mm

Foot Colour

Black

Material

Natural Rubber, Zinc Plated Steel

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

80°C

Mount Type

Base Plate, Threaded Hole

Shore Hardness

40 Shore A

Foot Shape

Cylindrical

COO (Country of Origin):
HU
The RS PRO Rubber Buffer Bushing with Threaded Blind Hole is designed to absorb vibrations, shocks, and noise in machinery and equipment. These components feature a natural rubber vibration-damper body in black, combined with Polished Zinc-Plated Steel. Ideal for industrial machinery, compressors, pumps, HVAC systems, and automation lines. Commonly used with motors, machine frames, sensitive equipment, reduce vibration transmission, improve stability, and prevent operational disturbances.

Prevents malfunctioning and extends machine lifespan

Reduces health risks from vibration exposure

Minimizes noise pollution

Ideal for equipment where vibration isolation is critical

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy