RS PRO Cylindrical M4 Anti-Vibration Mount, Female Buffer Foot, 15 mm OD, 15 mm H
- RS Stock No.:
- 712-840
- Manufacturer:
- RS PRO
Subtotal (20 units, in packs of 20)*
PHP1,007.62
(exc. VAT)
PHP1,128.53
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 03, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP1,007.62 | PHP50.381 |
*price indicative
- RS Stock No.:
- 712-840
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Anti Vibration Mount Type | Female Buffer Foot | |
| Product Type | Anti-Vibration Mount | |
| Thread Size | M4 | |
| Foot Height | 15mm | |
| Overall Height | 15mm | |
| Outside Diameter | 15mm | |
| Minimum Operating Temperature | -40°C | |
| Material | Natural Rubber, Zinc Plated Steel | |
| Foot Colour | Black | |
| Mount Type | Base Plate, Threaded Hole | |
| Maximum Operating Temperature | 80°C | |
| Foot Shape | Cylindrical | |
| Shore Hardness | 55 Shore A | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Anti Vibration Mount Type Female Buffer Foot | ||
Product Type Anti-Vibration Mount | ||
Thread Size M4 | ||
Foot Height 15mm | ||
Overall Height 15mm | ||
Outside Diameter 15mm | ||
Minimum Operating Temperature -40°C | ||
Material Natural Rubber, Zinc Plated Steel | ||
Foot Colour Black | ||
Mount Type Base Plate, Threaded Hole | ||
Maximum Operating Temperature 80°C | ||
Foot Shape Cylindrical | ||
Shore Hardness 55 Shore A | ||
- COO (Country of Origin):
- HU
The RS PRO Rubber Buffer Bushing with Threaded Blind Hole is designed to absorb vibrations, shocks, and noise in machinery and equipment. These components feature a natural rubber vibration-damper body in black, combined with Polished Zinc-Plated Steel. Ideal for industrial machinery, compressors, pumps, HVAC systems, and automation lines. Commonly used with motors, machine frames, sensitive equipment, reduce vibration transmission, improve stability, and prevent operational disturbances.
Prevents malfunctioning and extends machine lifespan
Reduces health risks from vibration exposure
Minimizes noise pollution
Ideal for equipment where vibration isolation is critical
Related links
- RS PRO Cylindrical M4 Anti-Vibration Mount 15 mm OD, 15 mm H
- RS PRO Cylindrical M4 Anti-Vibration Mount 15 mm OD, 20 mm H
- RS PRO Cylindrical M4 Anti-Vibration Mount 15 mm OD, 10 mm H
- RS PRO Cylindrical M4 Anti-Vibration Mount 15 mm OD, 15 mm H
- RS PRO Cylindrical M4 Anti-Vibration Mount 15 mm OD, 10 mm H
- RS PRO Cylindrical M4 Anti-Vibration Mount 15 mm OD, 28 mm H
- RS PRO Cylindrical M4 Anti-Vibration Mount 15 mm OD, 25 mm H
- RS PRO Cylindrical M4 Anti-Vibration Mount 15 mm OD, 45 mm H
