RS PRO Cylindrical M4 Anti-Vibration Mount, Female Buffer Foot, 15 mm OD, 10 mm H
- RS Stock No.:
- 714-722
- Manufacturer:
- RS PRO
Subtotal (1 pack of 20 units)*
PHP1,300.04
(exc. VAT)
PHP1,456.04
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP1,300.04 | PHP65.002 |
*price indicative
- RS Stock No.:
- 714-722
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Anti Vibration Mount Type | Female Buffer Foot | |
| Product Type | Anti-Vibration Mount | |
| Thread Size | M4 | |
| Foot Height | 10mm | |
| Overall Height | 10mm | |
| Outside Diameter | 15mm | |
| Minimum Operating Temperature | -40°C | |
| Material | Natural Rubber, Zinc Plated Steel | |
| Foot Colour | Black | |
| Maximum Operating Temperature | 80°C | |
| Mount Type | Base Plate, Threaded Hole | |
| Foot Shape | Cylindrical | |
| Shore Hardness | 40 Shore A | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Anti Vibration Mount Type Female Buffer Foot | ||
Product Type Anti-Vibration Mount | ||
Thread Size M4 | ||
Foot Height 10mm | ||
Overall Height 10mm | ||
Outside Diameter 15mm | ||
Minimum Operating Temperature -40°C | ||
Material Natural Rubber, Zinc Plated Steel | ||
Foot Colour Black | ||
Maximum Operating Temperature 80°C | ||
Mount Type Base Plate, Threaded Hole | ||
Foot Shape Cylindrical | ||
Shore Hardness 40 Shore A | ||
- COO (Country of Origin):
- HU
The RS PRO Rubber Buffer Bushing is designed to absorb vibrations, shocks, and noise in machinery and equipment. These components feature a natural rubber vibration damper body in black, combined with Polished Zinc-Plated Steel. Common in industrial, mechanical, and automation systems.
Prevents malfunctioning and extends machine lifespan
Reduces health risks from vibration exposure
Minimizes noise pollution
Ideal for equipment where vibration isolation is critical
Related links
- RS PRO Cylindrical M4 Anti-Vibration Mount 15 mm OD, 10 mm H
- RS PRO Cylindrical M4 Anti-Vibration Mount 15 mm OD, 10 mm H
- RS PRO Cylindrical M4 Anti-Vibration Mount 15 mm OD, 15 mm H
- RS PRO Cylindrical M4 Anti-Vibration Mount 15 mm OD, 20 mm H
- RS PRO Cylindrical M4 Anti-Vibration Mount 15 mm OD, 15 mm H
- RS PRO Cylindrical M4 Anti-Vibration Mount 16 mm OD, 10 mm H
- RS PRO Cylindrical M4 Anti-Vibration Mount 15 mm OD, 28 mm H
- RS PRO Cylindrical M4 Anti-Vibration Mount 15 mm OD, 25 mm H
