RS PRO Bobbin Shaped M8 Anti-Vibration Mount, Female to Female Bobbin, 35 mm OD, 34 mm H

This image is representative of the product range

Subtotal (1 pack of 20 units)*

PHP4,293.10

(exc. VAT)

PHP4,808.27

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from January 18, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +PHP4,293.10PHP214.655

*price indicative

RS Stock No.:
714-697
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Anti-Vibration Mount

Anti Vibration Mount Type

Female to Female Bobbin

Thread Size

M8

Foot Height

34mm

Overall Height

34mm

Outside Diameter

35mm

Minimum Operating Temperature

-40°C

Material

Rubber, Galvanised Steel

Foot Colour

Black

Mount Type

Base Plate, Threaded Hole

Maximum Operating Temperature

80°C

Foot Shape

Bobbin Shaped

Shore Hardness

55 Shore A

COO (Country of Origin):
HU
The RS PRO Rubber Buffer Bushings feature a natural rubber vibration-damper body in black, combined with Polished Zinc-Plated Steel. Under pressure these articles allow more lateral movement without leaving the vertical plane of the metal insert. Ideal for industrial machinery, compressors, pumps, HVAC systems, and automation lines. Commonly used with motors, machine frames, and sensitive equipment, reduce vibration transmission, improve stability, and prevent operational disturbances.

Prevents malfunctioning and extends machine lifespan

Reduces health risks from vibration exposure

Minimizes noise pollution

Ideal for equipment where vibration isolation is critical

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy