RS PRO Bobbin Shaped M8 Anti-Vibration Mount, Male to Female Bobbin, 35 mm OD, 54 mm H

This image is representative of the product range

Subtotal (1 pack of 20 units)*

PHP4,293.10

(exc. VAT)

PHP4,808.27

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from January 18, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +PHP4,293.10PHP214.655

*price indicative

RS Stock No.:
713-014
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Anti-Vibration Mount

Anti Vibration Mount Type

Male to Female Bobbin

Thread Size

M8

Foot Height

34mm

Overall Height

54mm

Outside Diameter

35mm

Foot Colour

Black

Minimum Operating Temperature

-40°C

Material

Rubber, Galvanised Steel

Maximum Operating Temperature

80°C

Mount Type

Base Plate, Threaded Hole, Threaded Stud

Foot Shape

Bobbin Shaped

Shore Hardness

40 Shore A

COO (Country of Origin):
HU
The RS PRO Rubber Buffer feature a natural rubber vibration-damper body in black, combined with Polished Zinc-Plated Steel, threaded blind hole and threaded stud. Operating temperature range is -40°C to +80°C. They are Ideal for industrial machinery, compressors, pumps, HVAC systems, and automation lines. Commonly used with motors, machine frames, and sensitive equipment, reduce vibration transmission, improve stability, and prevent operational disturbances.

Prevents malfunctioning and extends machine lifespan

Reduces health risks from vibration exposure

Ideal for equipment where vibration isolation is critical

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy