RS PRO Bobbin Shaped M8 Anti-Vibration Mount, Female to Female Bobbin, 30 mm OD, 25 mm H

This image is representative of the product range

Subtotal (1 pack of 10 units)*

PHP5,203.87

(exc. VAT)

PHP5,828.33

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from January 18, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +PHP5,203.87PHP520.387

*price indicative

RS Stock No.:
712-754
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Anti Vibration Mount Type

Female to Female Bobbin

Product Type

Anti-Vibration Mount

Thread Size

M8

Foot Height

25mm

Overall Height

25mm

Outside Diameter

30mm

Foot Colour

Black

Minimum Operating Temperature

-40°C

Material

304 Stainless Steel, Rubber

Maximum Operating Temperature

80°C

Mount Type

Base Plate, Threaded Hole

Shore Hardness

55 Shore A

Foot Shape

Bobbin Shaped

COO (Country of Origin):
HU
The RS PRO Rubber Buffer Bushings feature a natural rubber vibration-damper body in black, combined with INOX AISI 304 stainless steel threaded blind holes and base plate for excellent corrosion resistance and durability. Ideal for industrial machinery, compressors, pumps, HVAC systems, and automation lines. Commonly used with motors, machine frames, and sensitive equipment, reduce vibration transmission, improve stability, and prevent operational disturbances.

Prevents malfunctioning and extends machine lifespan

Reduces health risks from vibration exposure

Minimizes noise pollution

Ideal for equipment where vibration isolation is critical

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy