RS PRO Bobbin Shaped M8 Anti-Vibration Mount, Female to Female Bobbin, 30 mm OD, 25 mm H
- RS Stock No.:
- 715-355
- Manufacturer:
- RS PRO
This image is representative of the product range
Subtotal (1 pack of 20 units)*
PHP3,967.16
(exc. VAT)
PHP4,443.22
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 18, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP3,967.16 | PHP198.358 |
*price indicative
- RS Stock No.:
- 715-355
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Anti Vibration Mount Type | Female to Female Bobbin | |
| Product Type | Anti-Vibration Mount | |
| Thread Size | M8 | |
| Foot Height | 25mm | |
| Overall Height | 25mm | |
| Outside Diameter | 30mm | |
| Material | Rubber, Galvanised Steel | |
| Foot Colour | Black | |
| Minimum Operating Temperature | -40°C | |
| Mount Type | Base Plate, Threaded Hole | |
| Maximum Operating Temperature | 80°C | |
| Shore Hardness | 40 Shore A | |
| Foot Shape | Bobbin Shaped | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Anti Vibration Mount Type Female to Female Bobbin | ||
Product Type Anti-Vibration Mount | ||
Thread Size M8 | ||
Foot Height 25mm | ||
Overall Height 25mm | ||
Outside Diameter 30mm | ||
Material Rubber, Galvanised Steel | ||
Foot Colour Black | ||
Minimum Operating Temperature -40°C | ||
Mount Type Base Plate, Threaded Hole | ||
Maximum Operating Temperature 80°C | ||
Shore Hardness 40 Shore A | ||
Foot Shape Bobbin Shaped | ||
- COO (Country of Origin):
- HU
The RS PRO Rubber Buffer Bushings feature a natural rubber vibration-damper body in black, combined with Polished Zinc-Plated Steel. Under pressure these articles allow more lateral movement without leaving the vertical plane of the metal insert. Ideal for industrial machinery, compressors, pumps, HVAC systems, and automation lines. Commonly used with motors, machine frames, and sensitive equipment, reduce vibration transmission, improve stability, and prevent operational disturbances.
Prevents malfunctioning and extends machine lifespan
Reduces health risks from vibration exposure
Minimizes noise pollution
Ideal for equipment where vibration isolation is critical
Related links
- RS PRO Bobbin Shaped M8 Anti-Vibration Mount 30 mm OD, 25 mm H
- RS PRO Bobbin Shaped M8 Anti-Vibration Mount 30 mm OD, 20 mm H
- RS PRO Bobbin Shaped M8 Anti-Vibration Mount 30 mm OD, 40 mm H
- RS PRO Bobbin Shaped M8 Anti-Vibration Mount 30 mm OD, 45 mm H
- RS PRO Bobbin Shaped M8 Anti-Vibration Mount 40 mm OD, 25 mm H
- RS PRO Bobbin Shaped M8 Anti-Vibration Mount 40 mm OD, 30 mm H
- FIBET M8 x 20 mm Anti-Vibration Mount 30 mm OD, 25 mm H
- RS PRO Bobbin Shaped M4 Anti-Vibration Mount 15 mm OD, 25 mm H
