RS PRO Bobbin Shaped M8 Anti-Vibration Mount, Male to Female Bobbin, 40 mm OD, 71 mm H
- RS Stock No.:
- 713-017
- Manufacturer:
- RS PRO
This image is representative of the product range
Subtotal (1 pack of 10 units)*
PHP4,276.34
(exc. VAT)
PHP4,789.50
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 18, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP4,276.34 | PHP427.634 |
*price indicative
- RS Stock No.:
- 713-017
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Anti Vibration Mount Type | Male to Female Bobbin | |
| Product Type | Anti-Vibration Mount | |
| Thread Size | M8 | |
| Foot Height | 48mm | |
| Overall Height | 71mm | |
| Outside Diameter | 40mm | |
| Material | Rubber, Galvanised Steel | |
| Minimum Operating Temperature | -40°C | |
| Foot Colour | Black | |
| Maximum Operating Temperature | 80°C | |
| Mount Type | Base Plate, Threaded Hole, Threaded Stud | |
| Shore Hardness | 40 Shore A | |
| Foot Shape | Bobbin Shaped | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Anti Vibration Mount Type Male to Female Bobbin | ||
Product Type Anti-Vibration Mount | ||
Thread Size M8 | ||
Foot Height 48mm | ||
Overall Height 71mm | ||
Outside Diameter 40mm | ||
Material Rubber, Galvanised Steel | ||
Minimum Operating Temperature -40°C | ||
Foot Colour Black | ||
Maximum Operating Temperature 80°C | ||
Mount Type Base Plate, Threaded Hole, Threaded Stud | ||
Shore Hardness 40 Shore A | ||
Foot Shape Bobbin Shaped | ||
- COO (Country of Origin):
- HU
The RS PRO Rubber Buffer feature a natural rubber vibration-damper body in black, combined with Polished Zinc-Plated Steel, threaded blind hole and threaded stud. Operating temperature range is -40°C to +80°C. They are Ideal for industrial machinery, compressors, pumps, HVAC systems, and automation lines. Commonly used with motors, machine frames, and sensitive equipment, reduce vibration transmission, improve stability, and prevent operational disturbances.
Prevents malfunctioning and extends machine lifespan
Reduces health risks from vibration exposure
Ideal for equipment where vibration isolation is critical
Related links
- RS PRO Bobbin Shaped M8 Anti-Vibration Mount 40 mm OD, 71 mm H
- RS PRO Bobbin Shaped M8 Anti-Vibration Mount 40 mm OD, 71 mm H
- RS PRO Bobbin Shaped M8 Anti-Vibration Mount 40 mm OD, 53 mm H
- RS PRO Bobbin Shaped M8 Anti-Vibration Mount 40 mm OD, 73 mm H
- RS PRO Bobbin Shaped M8 Anti-Vibration Mount 40 mm OD, 48 mm H
- RS PRO Bobbin Shaped M8 Anti-Vibration Mount 40 mm OD, 25 mm H
- RS PRO Bobbin Shaped M8 Anti-Vibration Mount 40 mm OD, 30 mm H
- RS PRO Bobbin Shaped M8 Anti-Vibration Mount 40 mm OD, 50 mm H
