RS PRO Cylindrical M6 Anti-Vibration Mount, Male Buffer Foot, 20 mm OD, 38 mm H
- RS Stock No.:
- 713-587
- Manufacturer:
- RS PRO
This image is representative of the product range
Subtotal (1 pack of 20 units)*
PHP1,171.52
(exc. VAT)
PHP1,312.10
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 2 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP1,171.52 | PHP58.576 |
*price indicative
- RS Stock No.:
- 713-587
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Anti Vibration Mount Type | Male Buffer Foot | |
| Product Type | Anti-Vibration Mount | |
| Thread Size | M6 | |
| Foot Height | 20mm | |
| Overall Height | 38mm | |
| Outside Diameter | 20mm | |
| Foot Colour | Black | |
| Material | Rubber, Galvanised Steel | |
| Minimum Operating Temperature | -40°C | |
| Mount Type | Base Plate, Threaded Stud | |
| Maximum Operating Temperature | 80°C | |
| Shore Hardness | 55 Shore A | |
| Foot Shape | Cylindrical | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Anti Vibration Mount Type Male Buffer Foot | ||
Product Type Anti-Vibration Mount | ||
Thread Size M6 | ||
Foot Height 20mm | ||
Overall Height 38mm | ||
Outside Diameter 20mm | ||
Foot Colour Black | ||
Material Rubber, Galvanised Steel | ||
Minimum Operating Temperature -40°C | ||
Mount Type Base Plate, Threaded Stud | ||
Maximum Operating Temperature 80°C | ||
Shore Hardness 55 Shore A | ||
Foot Shape Cylindrical | ||
- COO (Country of Origin):
- HU
The RS PRO Rubber Buffer Threaded Stud is designed to absorb vibrations, shocks, and noise in machinery and equipment. These components feature a natural rubber vibration-damper body in black, combined with Polished Zinc-Plated Steel. They are Ideal for industrial machinery, compressors, pumps, HVAC systems, and automation lines. Commonly used with motors, machine frames, and sensitive equipment, reduce vibration transmission, improve stability, and prevent operational disturbances.
Prevents malfunctioning and extends machine lifespan
Reduces health risks from vibration exposure
Minimizes noise pollution
Ideal for equipment where vibration isolation is critical
Related links
- RS PRO Cylindrical M6 Anti-Vibration Mount 20 mm OD, 38 mm H
- RS PRO Cylindrical M6 Anti-Vibration Mount 25 mm OD, 38 mm H
- RS PRO Cylindrical M6 Anti-Vibration Mount 20 mm OD, 43 mm H
- RS PRO Cylindrical M6 Anti-Vibration Mount 20 mm OD, 56 mm H
- RS PRO Cylindrical M6 Anti-Vibration Mount 20 mm OD, 44.5 mm H
- RS PRO Cylindrical M6 Anti-Vibration Mount 20 mm OD, 66 mm H
- RS PRO Cylindrical M6 Anti-Vibration Mount 20 mm OD, 48 mm H
- RS PRO Cylindrical M6 Anti-Vibration Mount 20 mm OD, 33 mm H
