RS PRO Cylindrical M6 Anti-Vibration Mount, Male Buffer Foot, 20 mm OD, 38 mm H
- RS Stock No.:
- 713-288
- Manufacturer:
- RS PRO
This image is representative of the product range
Subtotal (1 pack of 20 units)*
PHP1,538.63
(exc. VAT)
PHP1,723.27
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 19, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP1,538.63 | PHP76.932 |
*price indicative
- RS Stock No.:
- 713-288
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Anti Vibration Mount Type | Male Buffer Foot | |
| Product Type | Anti-Vibration Mount | |
| Thread Size | M6 | |
| Foot Height | 20mm | |
| Overall Height | 38mm | |
| Outside Diameter | 20mm | |
| Minimum Operating Temperature | -40°C | |
| Material | Rubber, Galvanised Steel | |
| Foot Colour | Black | |
| Mount Type | Base Plate, Threaded Hole, Threaded Stud | |
| Maximum Operating Temperature | 80°C | |
| Shore Hardness | 55 Shore A | |
| Foot Shape | Cylindrical | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Anti Vibration Mount Type Male Buffer Foot | ||
Product Type Anti-Vibration Mount | ||
Thread Size M6 | ||
Foot Height 20mm | ||
Overall Height 38mm | ||
Outside Diameter 20mm | ||
Minimum Operating Temperature -40°C | ||
Material Rubber, Galvanised Steel | ||
Foot Colour Black | ||
Mount Type Base Plate, Threaded Hole, Threaded Stud | ||
Maximum Operating Temperature 80°C | ||
Shore Hardness 55 Shore A | ||
Foot Shape Cylindrical | ||
- COO (Country of Origin):
- HU
The RS PRO Rubber Buffer is designed to absorb vibrations, shocks, and noise in machinery and equipment. These components feature a natural rubber vibration-damper body in black, combined with Polished Zinc-Plated Steel, threaded blind hole and threaded stud. Operating Temperature Range is -40°C to +80°C. Common in industrial, mechanical, and automation systems.
Prevents malfunctioning and extends machine lifespan
Reduces health risks from vibration exposure
Ideal for equipment where vibration isolation is critical
Related links
- RS PRO Cylindrical M6 Anti-Vibration Mount 20 mm OD, 38 mm H
- RS PRO Cylindrical M6 Anti-Vibration Mount 25 mm OD, 38 mm H
- RS PRO Cylindrical M6 Anti-Vibration Mount 20 mm OD, 43 mm H
- RS PRO Cylindrical M6 Anti-Vibration Mount 20 mm OD, 56 mm H
- RS PRO Cylindrical M6 Anti-Vibration Mount 20 mm OD, 44.5 mm H
- RS PRO Cylindrical M6 Anti-Vibration Mount 20 mm OD, 66 mm H
- RS PRO Cylindrical M6 Anti-Vibration Mount 20 mm OD, 48 mm H
- RS PRO Cylindrical M6 Anti-Vibration Mount 20 mm OD, 33 mm H
