RS PRO Cylindrical M6 Anti-Vibration Mount, Male Buffer Foot, 20 mm OD, 56 mm H
- RS Stock No.:
- 714-818
- Manufacturer:
- RS PRO
This image is representative of the product range
Subtotal (1 pack of 20 units)*
PHP1,365.22
(exc. VAT)
PHP1,529.05
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 19, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP1,365.22 | PHP68.261 |
*price indicative
- RS Stock No.:
- 714-818
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Anti-Vibration Mount | |
| Anti Vibration Mount Type | Male Buffer Foot | |
| Thread Size | M6 | |
| Foot Height | 20mm | |
| Overall Height | 56mm | |
| Outside Diameter | 20mm | |
| Material | Rubber, Galvanised Steel | |
| Foot Colour | Black | |
| Mount Type | Base Plate, Threaded Stud | |
| Foot Shape | Cylindrical | |
| Shore Hardness | 70 Shore A | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Anti-Vibration Mount | ||
Anti Vibration Mount Type Male Buffer Foot | ||
Thread Size M6 | ||
Foot Height 20mm | ||
Overall Height 56mm | ||
Outside Diameter 20mm | ||
Material Rubber, Galvanised Steel | ||
Foot Colour Black | ||
Mount Type Base Plate, Threaded Stud | ||
Foot Shape Cylindrical | ||
Shore Hardness 70 Shore A | ||
- COO (Country of Origin):
- HU
The RS PRO Rubber Buffers are designed to absorb vibrations, shocks, and noise in machinery and equipment. Made from natural rubber with a polished zinc-plated steel base plate, these buffers enhance performance and durability. They are Ideal for industrial machinery, compressors, pumps, HVAC systems, and automation lines. Commonly used with motors, machine frames and sensitive equipment, reduce vibration transmission, improve stability and prevent operational disturbances.
Prevents malfunctioning and extends machine lifespan
Reduces health risks from vibration exposure
Minimizes noise pollution
Ideal for equipment where vibration isolation is critical
Related links
- RS PRO Cylindrical M6 Anti-Vibration Mount 20 mm OD, 56 mm H
- RS PRO Cylindrical M6 Anti-Vibration Mount 25 mm OD, 56 mm H
- RS PRO Cylindrical M6 Anti-Vibration Mount 20 mm OD, 43 mm H
- RS PRO Cylindrical M6 Anti-Vibration Mount 20 mm OD, 38 mm H
- RS PRO Cylindrical M6 Anti-Vibration Mount 20 mm OD, 44.5 mm H
- RS PRO Cylindrical M6 Anti-Vibration Mount 20 mm OD, 66 mm H
- RS PRO Cylindrical M6 Anti-Vibration Mount 20 mm OD, 48 mm H
- RS PRO Cylindrical M6 Anti-Vibration Mount 20 mm OD, 33 mm H
