RS PRO Anti-Static Brush, Plastic, Plastic

Subtotal (1 unit)*

PHP857.41

(exc. VAT)

PHP960.30

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 55 unit(s) ready to ship from another location
  • Plus 184 unit(s) shipping from November 25, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP857.41

*price indicative

RS Stock No.:
218-572
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Anti-Static Brush

Brush Type

Anti-Static Round

Overall Length

105mm

Standards/Approvals

Complies with EN 61340-5-1

EN 61340-5-1 Compliant

Yes

Bristle Material

Plastic

Handle Material

Plastic

Bristle Length

12mm

Handle Length

105mm

RoHS Status: Exempt

COO (Country of Origin):
TW

RS PRO Anti Static Brush, Static Dissipative Round Brush


A Brush for Precision PCB Cleaning the Static Dissipative Round Brush is a Compact tool for Cleaning PCBs and other Static-Sensitive Components. Its Round Bristle area is Ideal for Precise Cleaning, Especially on Circuit Boards and Hard-to-Reach Places. made from Static-Dissipative Plastic, the Brush Safely Discharges Electrostatic Buildup when Held by Grounded Personnel. the Vertical Design also Helps Protect the User’s Hand, Reducing the Risk of Finger Scratches During Use. the Bristle area Measures 12 X 6mm. the Handle is 105mm Long and Has a Surface Resistance of 10⁶ to 10⁹ Ohms. the Bristle Comb Ranges Between 10⁸ and 10⁹ Ohms. These Properties Make the Brush Suitable for Epas, Electronics Workstations, and Cleanroom Environments.

Features and Benefits


Suitable for Cleaning PCBs and ensures effective maintenance of sensitive components

For Both Abrasion and Residue Removal providing comprehensive cleaning

Removes Dirt on PCBs or other Sensitive Components enhancing performance and longevity

Brushes Minimize Static Charge Generation and Dissipate ESD Charges to Ground when Held By Grounded Personnel ensuring safety and compliance

Applications


Ideal for use in EPAs, electronics workstations, and cleanroom environments where static control is crucial

Additional Information


Complies with EN 61340-5-1 ensuring adherence to industry standards

Made from static-dissipative plastic for effective ESD protection

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy