Panasonic 22 μF Capacitor 400V dc, Radial, Through Hole Radial Lead

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 bag of 100 units)*

PHP7,312.40

(exc. VAT)

PHP8,189.90

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 200 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Bag*
100 - 100PHP73.124PHP7,312.40
200 - 300PHP70.931PHP7,093.10
400 - 900PHP68.803PHP6,880.30
1000 - 1900PHP66.739PHP6,673.90
2000 +PHP64.736PHP6,473.60

*price indicative

RS Stock No.:
920-6799
Mfr. Part No.:
EEUED2G220S
Manufacturer:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Capacitance

22μF

Product Type

Capacitor

Voltage

400V dc

Mount Type

Radial, Through Hole

Construction

Radial Can

Packaging

Bag

Polarity

Polar

Height

20mm

Length

20mm

Minimum Operating Temperature

-25°C

Diameter

16mm

Capacitor Ripple Current

600mA

Termination Type

Radial Lead

Pin Count

2

Maximum Operating Temperature

105°C

Lifetime

10000 h

Lead Pitch

7.5mm

Standards/Approvals

RoHS

Leakage Current

538μA

Series

ED RADIAL

Automotive Standard

AEC-Q200

Tolerance

±20 %

Dissipation Factor

0.24%

ED Series


Panasonic ED Series Type A electrolytic capacitors feature endurance of 8000 hours to 10000 hours at +105°C (depending on case size). At high frequency, these radial capacitors offer high ripple current.

Low profile options available with a height of 20 mm

Applications


Panasonic ED Series Type V radial capacitors are suitable for use in power supply input circuits and electronic ballast.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy