Panasonic 47 μF Capacitor 400V dc, Radial, Through Hole Radial Lead
- RS Stock No.:
- 921-3277
- Mfr. Part No.:
- EEUEE2G470S
- Manufacturer:
- Panasonic
This image is representative of the product range
Subtotal (1 bag of 50 units)*
PHP5,489.70
(exc. VAT)
PHP6,148.45
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 450 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Bag* |
|---|---|---|
| 50 + | PHP109.794 | PHP5,489.70 |
*price indicative
- RS Stock No.:
- 921-3277
- Mfr. Part No.:
- EEUEE2G470S
- Manufacturer:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Capacitor | |
| Capacitance | 47μF | |
| Voltage | 400V dc | |
| Construction | Radial Can | |
| Mount Type | Radial, Through Hole | |
| Packaging | Bag | |
| Height | 20mm | |
| Polarity | Polar | |
| Length | 20mm | |
| Minimum Operating Temperature | -25°C | |
| Diameter | 18mm | |
| Termination Type | Radial Lead | |
| Capacitor Ripple Current | 1.2A | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 105°C | |
| Lifetime | 10000 h | |
| Standards/Approvals | RoHS | |
| Lead Pitch | 7.5mm | |
| Leakage Current | 1.1mA | |
| Automotive Standard | AEC-Q200 | |
| Tolerance | ±20 % | |
| Series | EE RADIAL | |
| Dissipation Factor | 8% | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Capacitor | ||
Capacitance 47μF | ||
Voltage 400V dc | ||
Construction Radial Can | ||
Mount Type Radial, Through Hole | ||
Packaging Bag | ||
Height 20mm | ||
Polarity Polar | ||
Length 20mm | ||
Minimum Operating Temperature -25°C | ||
Diameter 18mm | ||
Termination Type Radial Lead | ||
Capacitor Ripple Current 1.2A | ||
Pin Count 2 | ||
Maximum Operating Temperature 105°C | ||
Lifetime 10000 h | ||
Standards/Approvals RoHS | ||
Lead Pitch 7.5mm | ||
Leakage Current 1.1mA | ||
Automotive Standard AEC-Q200 | ||
Tolerance ±20 % | ||
Series EE RADIAL | ||
Dissipation Factor 8% | ||
- COO (Country of Origin):
- MY
EE Series
Panasonic EE Series Type A electrolytic capacitors feature endurance between 8000 and 10000 hours(dependent on case size). These radial capacitors offer 40% higher ripple current at high frequency than the Panasonic ED series.
High ripple current
Excellent endurance
Low impedance
Applications
Panasonic EE Series Type A electrolytic capacitors are suitable for use in industrial instruments due to their high reliability.
Related links
- Panasonic 47 μF Capacitor 400V dc Through Hole Radial Lead
- Panasonic 47 μF Capacitor 400V dc Through Hole - EEUEE2G470S Radial Lead
- Panasonic 22 μF Capacitor 400V dc Through Hole Radial Lead
- Nichicon 47 μF Capacitor 400V dc Through Hole Radial Lead
- Wurth Elektronik 47 μF Capacitor 400V dc Through Hole Radial Lead
- RS PRO 47 μF Capacitor 400V dc Through Hole Radial Lead
- Panasonic 15 μF Capacitor 400V dc Through Hole Radial Lead
- Panasonic 10 μF Capacitor 400V dc Through Hole Radial Lead
