Panasonic 820 μF Capacitor 50V dc, Radial, Through Hole Radial Lead
- RS Stock No.:
- 920-5144
- Mfr. Part No.:
- EEUFM1H821L
- Manufacturer:
- Panasonic
This image is representative of the product range
Add 200 more to save PHP448.20
View bulk pricing optionsSubtotal (1 bag of 100 units)*
PHP7,048.40
(exc. VAT)
PHP7,894.20
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- Shipping from June 30, 2027
Units | Per Unit | Per Bag* | Saving |
|---|---|---|---|
| 100 - 100 | PHP70.484 | PHP7,048.40 | - |
| 200 - 300 | PHP68.243 | PHP6,824.30 | PHP448.20 |
| 400 - 900 | PHP64.076 | PHP6,407.60 | PHP2,563.20 |
| 1000 - 1900 | PHP62.474 | PHP6,247.40 | PHP8,010.00 |
| 2000 + | PHP61.196 | PHP6,119.60 | PHP18,576.00 |
*price indicative
- RS Stock No.:
- 920-5144
- Mfr. Part No.:
- EEUFM1H821L
- Manufacturer:
- Panasonic
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Capacitor | |
| Capacitance | 820μF | |
| Voltage | 50V dc | |
| Construction | Radial Can | |
| Mount Type | Radial, Through Hole | |
| Packaging | Bag | |
| Height | 35mm | |
| Polarity | Polar | |
| Length | 35mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 12.5mm | |
| Termination Type | Radial Lead | |
| Capacitor Ripple Current | 3.3A | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 105°C | |
| Lifetime | 7000 h | |
| Standards/Approvals | RoHS | |
| Lead Pitch | 5mm | |
| Tolerance | ±20 % | |
| Automotive Standard | AEC-Q200 | |
| Series | FM-A | |
| Leakage Current | 410μA | |
| Dissipation Factor | 8% | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Capacitor | ||
Capacitance 820μF | ||
Voltage 50V dc | ||
Construction Radial Can | ||
Mount Type Radial, Through Hole | ||
Packaging Bag | ||
Height 35mm | ||
Polarity Polar | ||
Length 35mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 12.5mm | ||
Termination Type Radial Lead | ||
Capacitor Ripple Current 3.3A | ||
Pin Count 2 | ||
Maximum Operating Temperature 105°C | ||
Lifetime 7000 h | ||
Standards/Approvals RoHS | ||
Lead Pitch 5mm | ||
Tolerance ±20 % | ||
Automotive Standard AEC-Q200 | ||
Series FM-A | ||
Leakage Current 410μA | ||
Dissipation Factor 8% | ||
- COO (Country of Origin):
- MY
FM Series 25 V to 50 V
Applications
Related links
- Panasonic 820 μF Capacitor 50V dc Through Hole - EEUFM1H821L Radial Lead
- Panasonic 820 μF Capacitor 50V dc Through Hole Radial Lead
- Panasonic 10 μF Capacitor 50V dc Through Hole Radial Lead
- Panasonic 10 μF Aluminium Electrolytic Capacitor 50V dc Through Hole Radial Lead
- Panasonic 100 μF Aluminium Electrolytic Capacitor 50V dc Through Hole Radial Lead
- Panasonic 220 μF Capacitor 50V dc Through Hole Radial Lead
- Panasonic 22 μF Aluminium Electrolytic Capacitor 50V dc Through Hole Radial Lead
- Panasonic 470 μF Aluminium Electrolytic Capacitor 50V dc Through Hole Radial Lead
