Panasonic 3900 μF Capacitor 10V dc, Radial, Through Hole Radial Lead

This image is representative of the product range

Get a bulk buy discount

Add 200 more to save 2%

View bulk pricing options

Subtotal (1 bag of 100 units)*

PHP5,755.10

(exc. VAT)

PHP6,445.70

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from June 17, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Bag*
Saving
100 - 100PHP57.551PHP5,755.10-
200 - 300PHP55.952PHP5,595.202%
400 - 900PHP52.432PHP5,243.208%
1000 - 1900PHP50.833PHP5,083.3011%
2000 +PHP49.88PHP4,988.0013%

*price indicative

RS Stock No.:
920-4992
Mfr. Part No.:
EEUFM1A392S
Manufacturer:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Capacitance

3900μF

Product Type

Capacitor

Voltage

10V dc

Construction

Radial Can

Mount Type

Radial, Through Hole

Packaging

Bag

Height

20mm

Polarity

Polar

Length

20mm

Minimum Operating Temperature

-40°C

Diameter

16mm

Capacitor Ripple Current

3.3A

Termination Type

Radial Lead

Pin Count

2

Maximum Operating Temperature

105°C

Standards/Approvals

RoHS

Lifetime

5000 h

Lead Pitch

7.5mm

Leakage Current

390μA

Tolerance

±20 %

Series

FM-A

Automotive Standard

AEC-Q200

Dissipation Factor

8%

FM Series 6.3 V to 16 V


Panasonic FM Series Type A electrolytic capacitors offer low impedance (40% to 70% less than the Panasonic FC series) and high endurance. At +105°C, the endurance is 2000 hours to 7000 hours (depending on case size).

High reliability

Long life

High ripple current

Applications


Panasonic FM Series Type A electrolytic capacitors are recommended for use in industrial instruments due to their high reliability. Please note, they are not suitable for automotive applications.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy