Panasonic 3900 μF Capacitor 10V dc, Radial, Through Hole - EEUFR1A392 Radial Lead
- RS Stock No.:
- 708-3582
- Mfr. Part No.:
- EEUFR1A392
- Manufacturer:
- Panasonic
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
PHP470.50
(exc. VAT)
PHP526.95
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 145 unit(s) ready to ship from another location
- Plus 55 unit(s) shipping from November 18, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 5 - 45 | PHP94.10 | PHP470.50 |
| 50 - 245 | PHP84.69 | PHP423.45 |
| 250 - 495 | PHP76.222 | PHP381.11 |
| 500 - 995 | PHP68.60 | PHP343.00 |
| 1000 + | PHP61.738 | PHP308.69 |
*price indicative
- RS Stock No.:
- 708-3582
- Mfr. Part No.:
- EEUFR1A392
- Manufacturer:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Capacitor | |
| Capacitance | 3900μF | |
| Voltage | 10V dc | |
| Mount Type | Radial, Through Hole | |
| Construction | Radial Can | |
| Packaging | Bag | |
| Height | 25mm | |
| Polarity | Polar | |
| Length | 25mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 12.5mm | |
| Pin Count | 2 | |
| Termination Type | Radial Lead | |
| Capacitor Ripple Current | 3.2A | |
| Maximum Operating Temperature | 105°C | |
| Lead Pitch | 5mm | |
| Lifetime | 10000 h | |
| Standards/Approvals | RoHS | |
| Series | FR Radial | |
| Automotive Standard | AEC-Q200 | |
| Leakage Current | 390μA | |
| Tolerance | ±20 % | |
| Dissipation Factor | 8% | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Capacitor | ||
Capacitance 3900μF | ||
Voltage 10V dc | ||
Mount Type Radial, Through Hole | ||
Construction Radial Can | ||
Packaging Bag | ||
Height 25mm | ||
Polarity Polar | ||
Length 25mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 12.5mm | ||
Pin Count 2 | ||
Termination Type Radial Lead | ||
Capacitor Ripple Current 3.2A | ||
Maximum Operating Temperature 105°C | ||
Lead Pitch 5mm | ||
Lifetime 10000 h | ||
Standards/Approvals RoHS | ||
Series FR Radial | ||
Automotive Standard AEC-Q200 | ||
Leakage Current 390μA | ||
Tolerance ±20 % | ||
Dissipation Factor 8% | ||
- COO (Country of Origin):
- MY
FR Series 6.3 V to 25 V
Panasonic FR Series Type A electrolytic capacitors feature low ESR (in line with the FM series). These radial capacitors have excellent endurance at +105°C between 5000 hours and 10000 hours (dependent on case size).
High reliability
Long life
Low impedance
High ripple current
Applications
Panasonic FR Series Type A electrolytic capacitors are recommended for use in industrial instruments due to their high reliability. Please note, they are not suitable for automotive applications.
Note
Not Applicable for Automotive
Related links
- Panasonic 3900 μF Capacitor 10V dc Through Hole Radial Lead
- Panasonic 3900 μF Capacitor 10V dc Through Hole - EEUFK1A392 Radial Lead
- Panasonic 3900 μF Capacitor 10V dc Through Hole - EEUFM1A392S Radial Lead
- Panasonic 3900 μF Capacitor 10V dc Through Hole - EEUFC1A392L Radial Lead
- Nichicon 3900 μF Capacitor 10V dc Through Hole Radial Lead
- Wurth Elektronik 3900 μF Capacitor 10V dc Through Hole Radial Lead
- Wurth Elektronik 3900 μF Capacitor 10V dc Through Hole - 860160278043 Radial Lead
- Wurth Elektronik 3900 μF Capacitor 10V dc Through Hole - 860080278023 Radial Lead
