Panasonic 100 μF Capacitor 25V dc, Through Hole - ECEA1EKS101 Radial Lead

This image is representative of the product range

Currently unavailable
Sorry, we don't know when this will be back in stock.
Packaging Options:
RS Stock No.:
865-0688
Distrelec Article No.:
304-37-951
Mfr. Part No.:
ECEA1EKS101
Manufacturer:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Capacitance

100μF

Product Type

Capacitor

Voltage

25V dc

Mount Type

Through Hole

Construction

Radial Can

Packaging

Bag

Height

5mm

Polarity

Bipolar

Length

5mm

Minimum Operating Temperature

-40°C

Diameter

8mm

Capacitor Ripple Current

85mA

Pin Count

2

Termination Type

Radial Lead

Maximum Operating Temperature

85°C

Lead Pitch

2.5mm

Lifetime

1000 h

Standards/Approvals

RoHS

Automotive Standard

AEC-Q200

Series

KS-A

Leakage Current

25μA

Tolerance

±20 %

Dissipation Factor

8%

KS Series


Panasonic KS Type A electrolytic capacitors offer a low profile solution with a height of only 5 mm. These radial capacitors feature 1000 hours endurance at +85°C.

Small profile

High reliability

Long life

Low impedance

High ripple current

Applications


Panasonic KS Series Type A electrolytic capacitors are Ideal for use in industrial instruments due to their high reliability.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy