Panasonic 220 μF Aluminium Electrolytic Capacitor 25V dc, Through Hole Radial Lead
- RS Stock No.:
- 923-2767
- Mfr. Part No.:
- EEUFR1E221
- Manufacturer:
- Panasonic
This image is representative of the product range
Add 400 more to save PHP48.40
View bulk pricing optionsSubtotal (1 bag of 200 units)*
PHP3,272.20
(exc. VAT)
PHP3,664.80
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- Plus 200 unit(s) shipping from November 23, 2026
- Plus 2,200 unit(s) shipping from November 30, 2026
- Plus 4,000 unit(s) shipping from April 19, 2027
Units | Per Unit | Per Bag* | Saving |
|---|---|---|---|
| 200 - 200 | PHP16.361 | PHP3,272.20 | - |
| 400 - 600 | PHP16.24 | PHP3,248.00 | PHP48.40 |
| 800 - 1800 | PHP16.061 | PHP3,212.20 | PHP240.00 |
| 2000 - 3800 | PHP15.881 | PHP3,176.20 | PHP960.00 |
| 4000 + | PHP15.697 | PHP3,139.40 | PHP2,656.00 |
*price indicative
- RS Stock No.:
- 923-2767
- Mfr. Part No.:
- EEUFR1E221
- Manufacturer:
- Panasonic
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Aluminium Electrolytic Capacitor | |
| Capacitance | 220μF | |
| Voltage | 25V dc | |
| Construction | Radial Can | |
| Mount Type | Through Hole | |
| Packaging | Bag | |
| Height | 11.5mm | |
| Polarity | Polar | |
| Length | 11.5mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 8mm | |
| Termination Type | Radial Lead | |
| Pin Count | 2 | |
| Capacitor Ripple Current | 950mA | |
| Maximum Operating Temperature | 105°C | |
| Lead Pitch | 3.5mm | |
| Standards/Approvals | EU REACH, EU RoHS, IATF, ISO | |
| Lifetime | 6000 h | |
| Leakage Current | 0pA | |
| Automotive Standard | AEC-Q200 | |
| Tolerance | ±20 % | |
| Series | FR-A | |
| Dissipation Factor | 200% | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Aluminium Electrolytic Capacitor | ||
Capacitance 220μF | ||
Voltage 25V dc | ||
Construction Radial Can | ||
Mount Type Through Hole | ||
Packaging Bag | ||
Height 11.5mm | ||
Polarity Polar | ||
Length 11.5mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 8mm | ||
Termination Type Radial Lead | ||
Pin Count 2 | ||
Capacitor Ripple Current 950mA | ||
Maximum Operating Temperature 105°C | ||
Lead Pitch 3.5mm | ||
Standards/Approvals EU REACH, EU RoHS, IATF, ISO | ||
Lifetime 6000 h | ||
Leakage Current 0pA | ||
Automotive Standard AEC-Q200 | ||
Tolerance ±20 % | ||
Series FR-A | ||
Dissipation Factor 200% | ||
- COO (Country of Origin):
- MY
Panasonic FR-A Series Aluminium Electrolytic Capacitor, 220μF Capacitance, 25V DC Voltage - EEUFR1E221
Features & Benefits
Applications
What makes this capacitor suitable for high-performance applications?
How does the operating temperature affect its performance?
What are the benefits of a polarised design?
Related links
- Panasonic 220 μF Aluminium Electrolytic Capacitor 25V dc, Through Hole - EEUFR1E221 Radial Lead
- Panasonic 1000 μF Aluminium Electrolytic Capacitor 25V dc, Through Hole Radial Lead
- Panasonic 47 μF Aluminium Electrolytic Capacitor 25V dc, Through Hole Radial Lead
- Panasonic 470 μF Aluminium Electrolytic Capacitor 25V dc, Through Hole Radial Lead
- Nichicon 33 μF Aluminium Electrolytic Capacitor 25V dc, Through Hole Radial Lead
- Nichicon 15 μF Aluminium Electrolytic Capacitor 25V dc, Through Hole Radial Lead
- Panasonic 220 μF Aluminium Electrolytic Capacitor 25V dc Through Hole - EEUFM1E221 Radial Lead
- Panasonic 220 μF Aluminium Electrolytic Capacitor 25V dc, Through Hole - EEUFC1E221 Radial Lead
