Panasonic 100 μF Capacitor 25V dc, Through Hole - ECEA1EKS101 Radial Lead
- RS Stock No.:
- 162-1157
- Mfr. Part No.:
- ECEA1EKS101
- Manufacturer:
- Panasonic
This image is representative of the product range
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Bag of 1000)
PHP11,405.00
(exc. VAT)
PHP12,773.60
(inc. VAT)
- RS Stock No.:
- 162-1157
- Mfr. Part No.:
- ECEA1EKS101
- Manufacturer:
- Panasonic
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Capacitance | 100μF | |
| Product Type | Capacitor | |
| Voltage | 25V dc | |
| Mount Type | Through Hole | |
| Construction | Radial Can | |
| Packaging | Bag | |
| Height | 5mm | |
| Polarity | Bipolar | |
| Length | 5mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 8mm | |
| Termination Type | Radial Lead | |
| Pin Count | 2 | |
| Capacitor Ripple Current | 85mA | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Lifetime | 1000 h | |
| Lead Pitch | 2.5mm | |
| Automotive Standard | AEC-Q200 | |
| Series | KS-A | |
| Leakage Current | 25μA | |
| Tolerance | ±20 % | |
| Dissipation Factor | 8% | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Capacitance 100μF | ||
Product Type Capacitor | ||
Voltage 25V dc | ||
Mount Type Through Hole | ||
Construction Radial Can | ||
Packaging Bag | ||
Height 5mm | ||
Polarity Bipolar | ||
Length 5mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 8mm | ||
Termination Type Radial Lead | ||
Pin Count 2 | ||
Capacitor Ripple Current 85mA | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Lifetime 1000 h | ||
Lead Pitch 2.5mm | ||
Automotive Standard AEC-Q200 | ||
Series KS-A | ||
Leakage Current 25μA | ||
Tolerance ±20 % | ||
Dissipation Factor 8% | ||
- COO (Country of Origin):
- MY
KS Series
Applications
Related links
- Panasonic 100 μF Capacitor 25V dc, Through Hole - ECEA1EKS101 Radial Lead
- Panasonic 100 μF Aluminium Electrolytic Capacitor 25V dc, Through Hole Radial Lead
- Panasonic 100 μF Capacitor 25V dc, Through Hole Radial Lead
- Panasonic 100 μF Aluminium Electrolytic Capacitor 25V dc, Through Hole - EEUFR1E101B Radial Lead
- Panasonic 100 μF Aluminium Electrolytic Capacitor 25V dc, Through Hole - EEUEB1E101S Radial Lead
- Panasonic 100 μF Capacitor 25V dc, Through Hole - ECEA1EN101U Radial Lead
- Panasonic 220 μF Aluminium Electrolytic Capacitor 25V dc, Through Hole Radial Lead
- Panasonic 1000 μF Aluminium Electrolytic Capacitor 25V dc, Through Hole Radial Lead

