Nichicon 100 μF Capacitor 450V dc, Snap-in - LGW2W101MELA25

This image is representative of the product range

Get a bulk buy discount

Add 10 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

PHP326.38

(exc. VAT)

PHP365.55

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 24 unit(s) shipping from November 23, 2026
  • Plus 16 unit(s) shipping from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Saving
1 - 9PHP326.38-
10 - 24PHP316.612%
25 - 99PHP307.115%
100 - 249PHP297.898%
250 +PHP288.9711%

*price indicative

Packaging Options:
RS Stock No.:
846-7048
Mfr. Part No.:
LGW2W101MELA25
Manufacturer:
Nichicon
Find similar products by selecting one or more attributes.
Select all

Brand

Nichicon

Capacitance

100μF

Product Type

Capacitor

Voltage

450V dc

Mount Type

Snap-in

Construction

Radial Can

Polarity

Polar

Height

25mm

Length

25mm

Minimum Operating Temperature

-25°C

Diameter

25mm

Pin Count

2

Capacitor Ripple Current

1A

Maximum Operating Temperature

105°C

Standards/Approvals

RoHS

Lead Pitch

10mm

Lifetime

3000 h

Series

GW

Tolerance

±20 %

Automotive Standard

No

Leakage Current

630μA

Dissipation Factor

20%

Nichicon High Ripple Current Snap-In, GW Series


Nichicon GW Series Snap-In Aluminium Electrolytic Capacitors can withstand 3000 hours of rated ripple current application. The snap-in Terminal GW Series Aluminium Electrolytic Capacitors from Nichicon offer a large capacitance range with voltages ranging from 200 to 450V. These high performance capacitors have a wide temperature range which is Ideal for applications such as uninterruptible power supplies, electric pump motors, and AC servomotors

Snap-In terminals

Endurance rating ripple current 3000 hours guaranteed

PET sleeve (non PVC)

Lead-free Terminal plating

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy