Nichicon 100 μF Capacitor 450V dc, Snap-in - LGX2W101MELZ30
- RS Stock No.:
- 270-666
- Mfr. Part No.:
- LGX2W101MELZ30
- Manufacturer:
- Nichicon
This image is representative of the product range
Temporarily out of stock
- RS Stock No.:
- 270-666
- Mfr. Part No.:
- LGX2W101MELZ30
- Manufacturer:
- Nichicon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nichicon | |
| Capacitance | 100μF | |
| Product Type | Capacitor | |
| Voltage | 450V dc | |
| Mount Type | Snap-in | |
| Construction | Radial Can | |
| Height | 30mm | |
| Polarity | Polar | |
| Length | 30mm | |
| Minimum Operating Temperature | -25°C | |
| Diameter | 22mm | |
| Pin Count | 2 | |
| Capacitor Ripple Current | 690mA | |
| Maximum Operating Temperature | 105°C | |
| Lifetime | 5000 h | |
| Standards/Approvals | RoHS, EU | |
| Lead Pitch | 10mm | |
| Tolerance | ±20 % | |
| Automotive Standard | No | |
| Series | GX | |
| Leakage Current | 630μA | |
| Dissipation Factor | 20% | |
| Select all | ||
|---|---|---|
Brand Nichicon | ||
Capacitance 100μF | ||
Product Type Capacitor | ||
Voltage 450V dc | ||
Mount Type Snap-in | ||
Construction Radial Can | ||
Height 30mm | ||
Polarity Polar | ||
Length 30mm | ||
Minimum Operating Temperature -25°C | ||
Diameter 22mm | ||
Pin Count 2 | ||
Capacitor Ripple Current 690mA | ||
Maximum Operating Temperature 105°C | ||
Lifetime 5000 h | ||
Standards/Approvals RoHS, EU | ||
Lead Pitch 10mm | ||
Tolerance ±20 % | ||
Automotive Standard No | ||
Series GX | ||
Leakage Current 630μA | ||
Dissipation Factor 20% | ||
GX Series
Nichicon GX Series aluminium electrolytic capacitors feature a snap-in terminal type, they are compact and are a long life capacitor withstanding 5000 HRS. These electrolytic capacitors also have a wide temperature range. Ideal for use in smoothing switching power supplies and general purpose inverters. Capacitance tolerance ±20%, operating temperature range -25 to +105°c.
Related links
- Nichicon 100 μF Capacitor 450V dc, Snap-in
- Nichicon 100 μF Capacitor 450V dc, Snap-in - LGW2W101MELA25
- Nichicon 100 μF Capacitor 450V dc, Snap-in - LGG2W101MELZ25
- Nichicon 100 μF Capacitor 450V dc, Snap-in - LGZ2W101MELB30
- Nichicon 100 μF Capacitor 450V dc, Snap-in - LGU2W101MELZ
- Nichicon 100 μF Capacitor 450V dc, Snap-in - LGU2W101MELA
- Nichicon 150 μF Aluminium Electrolytic Capacitor 450V dc, Snap-in - LGX2W151MELA30
- Nichicon 150 μF Aluminium Electrolytic Capacitor 450V dc, Snap-in - LGX2W151MELB25
