Nichicon 100 μF Capacitor 450V dc, Snap-in - LGU2W101MELA
- RS Stock No.:
- 167-7935
- Mfr. Part No.:
- LGU2W101MELA
- Manufacturer:
- Nichicon
This image is representative of the product range
Subtotal (1 bag of 250 units)*
PHP45,794.25
(exc. VAT)
PHP51,289.50
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from June 15, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Bag* |
|---|---|---|
| 250 + | PHP183.177 | PHP45,794.25 |
*price indicative
- RS Stock No.:
- 167-7935
- Mfr. Part No.:
- LGU2W101MELA
- Manufacturer:
- Nichicon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nichicon | |
| Product Type | Capacitor | |
| Capacitance | 100μF | |
| Voltage | 450V dc | |
| Construction | Radial Can | |
| Mount Type | Snap-in | |
| Height | 30mm | |
| Polarity | Polar | |
| Length | 30mm | |
| Minimum Operating Temperature | -25°C | |
| Diameter | 25mm | |
| Pin Count | 2 | |
| Capacitor Ripple Current | 690mA | |
| Maximum Operating Temperature | 105°C | |
| Lead Pitch | 10mm | |
| Standards/Approvals | RoHS | |
| Lifetime | 3000 h | |
| Automotive Standard | No | |
| Series | GU | |
| Tolerance | ±20 % | |
| Leakage Current | 630μA | |
| Dissipation Factor | 20% | |
| Select all | ||
|---|---|---|
Brand Nichicon | ||
Product Type Capacitor | ||
Capacitance 100μF | ||
Voltage 450V dc | ||
Construction Radial Can | ||
Mount Type Snap-in | ||
Height 30mm | ||
Polarity Polar | ||
Length 30mm | ||
Minimum Operating Temperature -25°C | ||
Diameter 25mm | ||
Pin Count 2 | ||
Capacitor Ripple Current 690mA | ||
Maximum Operating Temperature 105°C | ||
Lead Pitch 10mm | ||
Standards/Approvals RoHS | ||
Lifetime 3000 h | ||
Automotive Standard No | ||
Series GU | ||
Tolerance ±20 % | ||
Leakage Current 630μA | ||
Dissipation Factor 20% | ||
- COO (Country of Origin):
- JP
Nichicon GU Series
Nichicon GU Series Snap-In Aluminium Electrolytic Capacitors can withstand 3000 hours of rated ripple current application. The snap-in terminal GU Series Aluminium Electrolytic Capacitors from Nichicon offer a large capacitance range with voltages ranging from 16 to 450V. These high performance capacitors have a wide temperature range which is ideal for applications such as uninterruptible power supplies, electric pump motors, and AC servomotors.
Snap-In terminals
Endurance rating ripple current 3000 hours guaranteed
PET sleeve (non PVC)
Lead-free terminal plating
Related links
- Nichicon 100 μF Capacitor 450V dc, Snap-in
- Nichicon 100 μF Capacitor 450V dc, Snap-in - LGW2W101MELA25
- Nichicon 100 μF Capacitor 450V dc, Snap-in - LGG2W101MELZ25
- Nichicon 100 μF Capacitor 450V dc, Snap-in - LGZ2W101MELB30
- Nichicon 100 μF Capacitor 450V dc, Snap-in - LGU2W101MELZ
- Nichicon 100 μF Capacitor 450V dc, Snap-in - LGX2W101MELZ30
- Nichicon 150 μF Aluminium Electrolytic Capacitor 450V dc, Snap-in - LGX2W151MELA30
- Nichicon 150 μF Aluminium Electrolytic Capacitor 450V dc, Snap-in - LGX2W151MELB25
