Nichicon 2200 μF Capacitor 35V dc, Radial, Through Hole Radial Lead
- RS Stock No.:
- 845-4828
- Mfr. Part No.:
- UVZ1V222MHD
- Manufacturer:
- Nichicon
This image is representative of the product range
Add 25 more to save PHP84.20
View bulk pricing optionsSubtotal (1 pack of 5 units)*
PHP561.35
(exc. VAT)
PHP628.70
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- 420 unit(s) ready to ship from another location
- Plus 530 unit(s) shipping from November 18, 2026
Units | Per Unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 20 | PHP112.27 | PHP561.35 | - |
| 25 - 45 | PHP108.902 | PHP544.51 | PHP84.20 |
| 50 - 95 | PHP105.636 | PHP528.18 | PHP331.70 |
| 100 - 195 | PHP102.466 | PHP512.33 | PHP980.40 |
| 200 + | PHP99.394 | PHP496.97 | PHP2,575.20 |
*price indicative
- RS Stock No.:
- 845-4828
- Mfr. Part No.:
- UVZ1V222MHD
- Manufacturer:
- Nichicon
Select all | Attribute | Value |
|---|---|---|
| Brand | Nichicon | |
| Capacitance | 2200μF | |
| Product Type | Capacitor | |
| Voltage | 35V dc | |
| Mount Type | Radial, Through Hole | |
| Construction | Radial Can | |
| Packaging | Tape & Reel | |
| Height | 25mm | |
| Polarity | Non-Polar | |
| Length | 25mm | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 16mm | |
| Capacitor Ripple Current | 1.3A | |
| Pin Count | 2 | |
| Termination Type | Radial Lead | |
| Maximum Operating Temperature | 105°C | |
| Lead Pitch | 7.5mm | |
| Standards/Approvals | RoHS | |
| Lifetime | 1000 h | |
| Automotive Standard | No | |
| Series | VZ | |
| Leakage Current | 2.3mA | |
| Tolerance | ±20 % | |
| Dissipation Factor | 14% | |
| Select all | ||
|---|---|---|
Brand Nichicon | ||
Capacitance 2200μF | ||
Product Type Capacitor | ||
Voltage 35V dc | ||
Mount Type Radial, Through Hole | ||
Construction Radial Can | ||
Packaging Tape & Reel | ||
Height 25mm | ||
Polarity Non-Polar | ||
Length 25mm | ||
Minimum Operating Temperature -55°C | ||
Diameter 16mm | ||
Capacitor Ripple Current 1.3A | ||
Pin Count 2 | ||
Termination Type Radial Lead | ||
Maximum Operating Temperature 105°C | ||
Lead Pitch 7.5mm | ||
Standards/Approvals RoHS | ||
Lifetime 1000 h | ||
Automotive Standard No | ||
Series VZ | ||
Leakage Current 2.3mA | ||
Tolerance ±20 % | ||
Dissipation Factor 14% | ||
- COO (Country of Origin):
- MY
Nichicon VZ Series, 24μF to 22000
Related links
- Nichicon 2200 μF Capacitor 35V dc Through Hole Radial Lead
- Nichicon 2200 μF Capacitor 35V dc Through Hole - UVZ1V222MHD Radial Lead
- Nichicon 2200 μF Capacitor 35V dc Through Hole - UPW1V222MHD Radial Lead
- Nichicon 2200 μF Aluminium Electrolytic Capacitor 35V dc Through Hole - UHE1V222MHD Radial Lead
- Nichicon 2200 μF Capacitor 35V dc Through Hole - UBT1V222MHD8 Radial Lead
- Nichicon 2200 μF Capacitor 35V dc Through Hole - UPW1V222MHD6 Radial Lead
- Nichicon 2200 μF Capacitor 35V dc Through Hole - UPS1V222MHD Radial Lead
- Panasonic 2200 μF Capacitor 35V dc Through Hole Radial Lead
