Nichicon 2200 μF Capacitor 35V dc, Radial, Through Hole - UPW1V222MHD Radial Lead

This image is representative of the product range

Subtotal (1 box of 50 units)*

PHP4,823.65

(exc. VAT)

PHP5,402.50

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 550 unit(s), ready to ship from another location
Units
Per Unit
Per Box*
50 +PHP96.473PHP4,823.65

*price indicative

RS Stock No.:
167-8065
Mfr. Part No.:
UPW1V222MHD
Manufacturer:
Nichicon
Find similar products by selecting one or more attributes.
Select all

Brand

Nichicon

Capacitance

2200μF

Product Type

Capacitor

Voltage

35V dc

Construction

Radial Can

Mount Type

Radial, Through Hole

Height

31.5mm

Polarity

Polar

Length

31.5mm

Minimum Operating Temperature

-55°C

Diameter

16mm

Termination Type

Radial Lead

Pin Count

2

Capacitor Ripple Current

3A

Maximum Operating Temperature

105°C

Standards/Approvals

RoHS

Lead Pitch

7.5mm

Lifetime

8000 h

Automotive Standard

No

Series

PW

Leakage Current

4μA

Tolerance

±20 %

Dissipation Factor

12%

PW Series Radial 6.3 to 35V


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy