Nichicon 2200 μF Capacitor 35V dc, Radial, Through Hole - UVZ1V222MHD Radial Lead

This image is representative of the product range

Subtotal (1 box of 50 units)*

PHP3,282.00

(exc. VAT)

PHP3,676.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 350 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Box*
50 +PHP65.64PHP3,282.00

*price indicative

RS Stock No.:
167-1550
Mfr. Part No.:
UVZ1V222MHD
Manufacturer:
Nichicon
Find similar products by selecting one or more attributes.
Select all

Brand

Nichicon

Capacitance

2200μF

Product Type

Capacitor

Voltage

35V dc

Mount Type

Radial, Through Hole

Construction

Radial Can

Packaging

Tape & Reel

Height

25mm

Polarity

Non-Polar

Length

25mm

Minimum Operating Temperature

-55°C

Diameter

16mm

Capacitor Ripple Current

1.3A

Pin Count

2

Termination Type

Radial Lead

Maximum Operating Temperature

105°C

Standards/Approvals

RoHS

Lifetime

1000 h

Lead Pitch

7.5mm

Automotive Standard

No

Tolerance

±20 %

Leakage Current

2.3mA

Series

VZ

Dissipation Factor

14%

COO (Country of Origin):
MY

Nichicon VZ Series, 24μF to 22000


Nichicon VZ series aluminium electrolytic capacitors are miniature sized, low impedance, high reliability capacitors for switching power supplies. The VZ series is highly reliable with a lifetime rating of up to 1000 hours.

High reliability

High temperature range

High ripple current

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy