Nichicon 3300 μF Capacitor 25V dc, Radial, Through Hole Lead

This image is representative of the product range

Get a bulk buy discount

Add 25 more to save PHP246.90

View bulk pricing options

Subtotal (1 pack of 5 units)*

PHP493.85

(exc. VAT)

PHP553.10

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per Unit
Per Pack*
Saving
5 - 20PHP98.77PHP493.85-
25 - 45PHP88.894PHP444.47PHP246.90
50 - 95PHP80.008PHP400.04PHP938.10
100 - 195PHP72.008PHP360.04PHP2,676.20
200 +PHP64.806PHP324.03PHP6,792.80

*price indicative

RS Stock No.:
845-4714
Mfr. Part No.:
UVZ1E332MHD
Manufacturer:
Nichicon
Find similar products by selecting one or more attributes.
Select all

Brand

Nichicon

Capacitance

3300μF

Product Type

Capacitor

Voltage

25V dc

Mount Type

Radial, Through Hole

Construction

Radial Can

Packaging

Bulk

Polarity

Polar

Height

25mm

Length

25mm

Minimum Operating Temperature

-55°C

Diameter

16mm

Pin Count

2

Capacitor Ripple Current

1.4A

Termination Type

Lead

Maximum Operating Temperature

105°C

Lifetime

1000 h

Standards/Approvals

2011/65/EU, EU 2015/863, RoHS

Lead Pitch

7.5mm

Tolerance

±20 %

Automotive Standard

No

Leakage Current

2.5mA

Series

VZ

Dissipation Factor

0.16%

Nichicon VZ Series, 24μF to 22000


Nichicon VZ series aluminium electrolytic capacitors are miniature sized, low impedance, high reliability capacitors for switching power supplies. The VZ series is highly reliable with a lifetime rating of up to 1000 hours.

High reliability

High temperature range

High ripple current

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy