Nichicon 100 μF Capacitor 450V dc, Snap-in - LGU2W101MELZ
- RS Stock No.:
- 844-2869
- Mfr. Part No.:
- LGU2W101MELZ
- Manufacturer:
- Nichicon
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save PHP98.80
View bulk pricing optionsSubtotal (1 unit)*
PHP330.57
(exc. VAT)
PHP370.24
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | PHP330.57 | - |
| 10 - 49 | PHP320.69 | PHP98.80 |
| 50 - 124 | PHP311.07 | PHP975.00 |
| 125 - 249 | PHP301.73 | PHP3,605.00 |
| 250 + | PHP292.68 | PHP9,472.50 |
*price indicative
- RS Stock No.:
- 844-2869
- Mfr. Part No.:
- LGU2W101MELZ
- Manufacturer:
- Nichicon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nichicon | |
| Capacitance | 100μF | |
| Product Type | Capacitor | |
| Voltage | 450V dc | |
| Construction | Radial Can | |
| Mount Type | Snap-in | |
| Packaging | Bulk | |
| Height | 35mm | |
| Polarity | Polar | |
| Length | 50mm | |
| Minimum Operating Temperature | -25°C | |
| Diameter | 22mm | |
| Pin Count | 2 | |
| Capacitor Ripple Current | 690mA | |
| Maximum Operating Temperature | 105°C | |
| Lifetime | 3000 h | |
| Standards/Approvals | 2011/65/EU, EU 2015/863, RoHS | |
| Lead Pitch | 10mm | |
| Automotive Standard | No | |
| Series | GU | |
| Leakage Current | 630μA | |
| Tolerance | ±20 % | |
| Dissipation Factor | 0.2% | |
| Select all | ||
|---|---|---|
Brand Nichicon | ||
Capacitance 100μF | ||
Product Type Capacitor | ||
Voltage 450V dc | ||
Construction Radial Can | ||
Mount Type Snap-in | ||
Packaging Bulk | ||
Height 35mm | ||
Polarity Polar | ||
Length 50mm | ||
Minimum Operating Temperature -25°C | ||
Diameter 22mm | ||
Pin Count 2 | ||
Capacitor Ripple Current 690mA | ||
Maximum Operating Temperature 105°C | ||
Lifetime 3000 h | ||
Standards/Approvals 2011/65/EU, EU 2015/863, RoHS | ||
Lead Pitch 10mm | ||
Automotive Standard No | ||
Series GU | ||
Leakage Current 630μA | ||
Tolerance ±20 % | ||
Dissipation Factor 0.2% | ||
- COO (Country of Origin):
- MY
Nichicon GU Series
Nichicon GU Series Snap-In Aluminium Electrolytic Capacitors can withstand 3000 hours of rated ripple current application. The snap-in Terminal GU Series Aluminium Electrolytic Capacitors from Nichicon offer a large capacitance range with voltages ranging from 16 to 450V. These high performance capacitors have a wide temperature range which is Ideal for applications such as uninterruptible power supplies, electric pump motors, and AC servomotors.
Snap-In terminals
Endurance rating ripple current 3000 hours guaranteed
PET sleeve (non PVC)
Lead-free Terminal plating
Related links
- Nichicon 100 μF Capacitor 450V dc, Snap-in - LGU2W101MELZ
- Nichicon 100 μF Capacitor 450V dc, Snap-in
- Nichicon 100 μF Capacitor 450V dc, Snap-in - LGW2W101MELA25
- Nichicon 100 μF Capacitor 450V dc, Snap-in - LGG2W101MELZ25
- Nichicon 100 μF Capacitor 450V dc, Snap-in - LGZ2W101MELB30
- Nichicon 100 μF Capacitor 450V dc, Snap-in - LGX2W101MELZ30
- Nichicon 100 μF Capacitor 450V dc, Snap-in - LGU2W101MELA
- Nichicon 150 μF Aluminium Electrolytic Capacitor 450V dc, Snap-in - LGX2W151MELA30
