Nichicon 22 μF Capacitor 50V dc, Surface Solder
- RS Stock No.:
- 843-2177
- Mfr. Part No.:
- UCM1H220MCL1GS
- Manufacturer:
- Nichicon
This image is representative of the product range
Get a bulk buy discount
Add 100 more to save 9%
View bulk pricing optionsSubtotal (1 pack of 10 units)*
PHP145.40
(exc. VAT)
PHP162.80
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Limited stock
- Plus 90 left, shipping from November 23, 2026
- Plus 130 left, shipping from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 90 | PHP14.54 | PHP145.40 | - |
| 100 - 240 | PHP13.086 | PHP130.86 | 9% |
| 250 - 490 | PHP11.779 | PHP117.79 | 18% |
| 500 - 990 | PHP10.601 | PHP106.01 | 27% |
| 1000 + | PHP9.541 | PHP95.41 | 34% |
*price indicative
- RS Stock No.:
- 843-2177
- Mfr. Part No.:
- UCM1H220MCL1GS
- Manufacturer:
- Nichicon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nichicon | |
| Product Type | Capacitor | |
| Capacitance | 22μF | |
| Voltage | 50V dc | |
| Construction | Cylindrical Can | |
| Mount Type | Surface | |
| Packaging | Tape | |
| Height | 5.8mm | |
| Polarity | Polar | |
| Length | 5.8mm | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 5mm | |
| Termination Type | Solder | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 105°C | |
| Lifetime | 2000 h | |
| Standards/Approvals | RoHS | |
| Series | CM | |
| Automotive Standard | AEC-Q200 | |
| Ripple Current | 165mA | |
| Leakage Current | 0pA | |
| Tolerance ± | 0.2 | |
| Select all | ||
|---|---|---|
Brand Nichicon | ||
Product Type Capacitor | ||
Capacitance 22μF | ||
Voltage 50V dc | ||
Construction Cylindrical Can | ||
Mount Type Surface | ||
Packaging Tape | ||
Height 5.8mm | ||
Polarity Polar | ||
Length 5.8mm | ||
Minimum Operating Temperature -55°C | ||
Diameter 5mm | ||
Termination Type Solder | ||
Pin Count 2 | ||
Maximum Operating Temperature 105°C | ||
Lifetime 2000 h | ||
Standards/Approvals RoHS | ||
Series CM | ||
Automotive Standard AEC-Q200 | ||
Ripple Current 165mA | ||
Leakage Current 0pA | ||
Tolerance ± 0.2 | ||
- COO (Country of Origin):
- MY
Nichicon CM Series Low Impedance Capacitors
CM Aluminium Electrolytic Capacitor Chip type, low Impedance Series. Applications include power window switches and fuel pumps.
Features & Benefits:
Temperature range up to +105°C;Rated Voltage Range: 6.3 V to 50 V;Applicable to automatic mounting machine fed with carrier tape;Compliant to the RoHS directive (2011/65/EU)
Related links
- Nichicon 22 μF Capacitor 50V dc, Surface Solder - UCM1H220MCL1GS
- Nichicon 22 μF Capacitor 50V dc, Surface Solder
- Nichicon 22 μF Capacitor 50V dc, Surface Solder - UUX1H220MCL1GS
- Nichicon 22 μF Capacitor 50V dc, Surface Solder - UUB1H220MCL1GS
- Nichicon 22 μF Capacitor 50V dc, Surface Solder - UWT1H220MCL1GB
- Nichicon 22 μF Capacitor 50V dc, Surface Solder - UUA1H220MCL1GS
- Nichicon 22 μF Capacitor 50V dc, Surface Solder - UWH1H220MCL1GS
- Nichicon 22 μF Capacitor 50V dc, Surface Solder - UCD1H220MCL1GS
