Nichicon 22 μF Capacitor 50V dc, Surface Solder - UWT1H220MCL1GB
- RS Stock No.:
- 520-2009
- Mfr. Part No.:
- UWT1H220MCL1GB
- Manufacturer:
- Nichicon
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 520-2009
- Mfr. Part No.:
- UWT1H220MCL1GB
- Manufacturer:
- Nichicon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nichicon | |
| Product Type | Capacitor | |
| Capacitance | 22μF | |
| Voltage | 50V dc | |
| Construction | Cylindrical Can | |
| Mount Type | Surface | |
| Polarity | Polar | |
| Height | 5.4mm | |
| Length | 5.4mm | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 8mm | |
| Termination Type | Solder | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 105°C | |
| Lifetime | 1000 h | |
| Standards/Approvals | No | |
| Automotive Standard | AEC-Q200 | |
| Series | WT | |
| Ripple Current | 51mA | |
| Leakage Current | 3μA | |
| Tolerance ± | 0.2 | |
| Select all | ||
|---|---|---|
Brand Nichicon | ||
Product Type Capacitor | ||
Capacitance 22μF | ||
Voltage 50V dc | ||
Construction Cylindrical Can | ||
Mount Type Surface | ||
Polarity Polar | ||
Height 5.4mm | ||
Length 5.4mm | ||
Minimum Operating Temperature -55°C | ||
Diameter 8mm | ||
Termination Type Solder | ||
Pin Count 2 | ||
Maximum Operating Temperature 105°C | ||
Lifetime 1000 h | ||
Standards/Approvals No | ||
Automotive Standard AEC-Q200 | ||
Series WT | ||
Ripple Current 51mA | ||
Leakage Current 3μA | ||
Tolerance ± 0.2 | ||
WT Series
WT Aluminium Electrolytic Capacitor series
Chip type operating over wide temperature range of to –55 to +105°C.
Rated Voltage Range of 4 to 50V
Rated Capacitance Range of 0.1 to 1500μF
Designed for surface mounting on high density PC board
Suitable for automatic mounting machine using carrier tape
Related links
- Nichicon 22 μF Capacitor 50V dc, Surface Solder
- Nichicon 22 μF Capacitor 50V dc, Surface Solder - UWH1H220MCL1GS
- Nichicon 22 μF Capacitor 50V dc, Surface Solder - UUA1H220MCL1GS
- Nichicon 22 μF Capacitor 50V dc, Surface Solder - UCD1H220MCL1GS
- Nichicon 22 μF Capacitor 50V dc, Surface Solder - UCM1H220MCL1GS
- Nichicon 22 μF Capacitor 50V dc, Surface Solder - UUX1H220MCL1GS
- Nichicon 22 μF Capacitor 50V dc, Surface Solder - UUB1H220MCL1GS
- Nichicon 3.3 μF Capacitor 50V dc, Surface Solder
