Nichicon 22 μF Capacitor 50V dc, Surface Solder - UCM1H220MCL1GS

This image is representative of the product range

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
167-1260
Mfr. Part No.:
UCM1H220MCL1GS
Manufacturer:
Nichicon
Find similar products by selecting one or more attributes.
Select all

Brand

Nichicon

Product Type

Capacitor

Capacitance

22μF

Voltage

50V dc

Mount Type

Surface

Construction

Cylindrical Can

Packaging

Tape

Polarity

Polar

Height

5.8mm

Length

5.8mm

Minimum Operating Temperature

-55°C

Diameter

5mm

Termination Type

Solder

Pin Count

2

Maximum Operating Temperature

105°C

Standards/Approvals

RoHS

Lifetime

2000 h

Tolerance ±

0.2

Automotive Standard

AEC-Q200

Series

CM

Ripple Current

165mA

Leakage Current

0pA

COO (Country of Origin):
MY

Nichicon CM Series Low Impedance Capacitors


CM Aluminium Electrolytic Capacitor Chip type, low Impedance Series. Applications include power window switches and fuel pumps.

Features & Benefits:


Temperature range up to +105°C;Rated Voltage Range: 6.3 V to 50 V;Applicable to automatic mounting machine fed with carrier tape;Compliant to the RoHS directive (2011/65/EU)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy