Wurth Elektronik 3900 μF Capacitor 10V dc, Through Hole Radial Lead

This image is representative of the product range

Get a bulk buy discount

Add 25 more to save 3%

View bulk pricing options

Subtotal (1 pack of 5 units)*

PHP357.00

(exc. VAT)

PHP399.85

(inc. VAT)

Add to Basket
Select or type quantity
Limited stock
  • 90 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Pack*
Saving
5 - 20PHP71.40PHP357.00-
25 - 45PHP69.258PHP346.293%
50 - 95PHP65.102PHP325.518%
100 - 495PHP59.242PHP296.2117%
500 +PHP52.134PHP260.6726%

*price indicative

RS Stock No.:
840-4832
Mfr. Part No.:
860020278024
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Capacitance

3900μF

Product Type

Capacitor

Voltage

10V dc

Mount Type

Through Hole

Construction

Radial Can

Packaging

Ammo Pack

Height

20mm

Polarity

Polar

Length

20mm

Minimum Operating Temperature

-40°C

Diameter

13mm

Capacitor Ripple Current

1.3A

Pin Count

2

Termination Type

Radial Lead

Maximum Operating Temperature

105°C

Lifetime

2000 h

Standards/Approvals

RoHS

Lead Pitch

5mm

Automotive Standard

No

Tolerance

±20 %

Leakage Current

390μA

Series

WCAP-ATG5

Dissipation Factor

17%

Wurth Elektronik WCAP-ATG5 Series 105°C, 390μF- 2000μF


WCAP-ATG5 Aluminium Electrolytic Capacitor series

High temperature, +105°C general purpose product series

Load life: 2000h @ +105°C

Reflow soldering recommended

Operating temperature: -40°C to +105°C for UR < 400 V

-25 °C to +105°C for UR ≥ 400 V

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy