Wurth Elektronik 390 μF Capacitor 10V dc, Through Hole Radial Lead

This image is representative of the product range

Get a bulk buy discount

Add 125 more to save 7%

View bulk pricing options

Subtotal (1 bag of 25 units)*

PHP454.00

(exc. VAT)

PHP508.50

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from May 20, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Bag*
Saving
25 - 100PHP18.16PHP454.00-
125 - 225PHP16.778PHP419.457%
250 - 775PHP14.804PHP370.1018%
800 - 1575PHP13.659PHP341.4824%
1600 +PHP11.488PHP287.2036%

*price indicative

RS Stock No.:
840-0341
Mfr. Part No.:
860080274010
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Capacitance

390μF

Product Type

Capacitor

Voltage

10V dc

Mount Type

Through Hole

Construction

Radial Can

Packaging

Ammo Pack

Height

11.5mm

Polarity

Polar

Length

11.5mm

Minimum Operating Temperature

-55°C

Diameter

8mm

Pin Count

2

Termination Type

Radial Lead

Capacitor Ripple Current

620mA

Maximum Operating Temperature

105°C

Lead Pitch

3.5mm

Lifetime

3000 h

Standards/Approvals

RoHS

Leakage Current

39μA

Tolerance

±20 %

Automotive Standard

No

Series

WCAP-ATLI

Dissipation Factor

14%

COO (Country of Origin):
CN

Wurth Elektronik Low Impedance WCAP-ATLI Capacitor Series, 330μF - 8200μF


WCAP- ATLI are Low Impedance Aluminium Electrolytic Capacitor Series

Load life: 2000h – 5000h @ +105°C

Operating temperature: -55°C to +105°C

Wave soldering recommended

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy