Wurth Elektronik 120 μF Capacitor 10V dc, Through Hole Radial Lead

This image is representative of the product range

Get a bulk buy discount

Add 250 more to save PHP49.75

View bulk pricing options

Subtotal (1 pack of 50 units)*

PHP331.50

(exc. VAT)

PHP371.50

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from April 15, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Pack*
Saving
50 - 200PHP6.63PHP331.50-
250 - 450PHP6.431PHP321.55PHP49.75
500 - 950PHP6.045PHP302.25PHP292.50
1000 - 4950PHP5.501PHP275.05PHP1,129.00
5000 +PHP4.841PHP242.05PHP8,945.00

*price indicative

RS Stock No.:
839-7191
Mfr. Part No.:
860010272006
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Capacitor

Capacitance

120μF

Voltage

10V dc

Construction

Radial Can

Mount Type

Through Hole

Packaging

Ammo Pack

Height

11mm

Polarity

Polar

Length

5mm

Minimum Operating Temperature

-40°C

Diameter

5mm

Capacitor Ripple Current

209mA

Termination Type

Radial Lead

Pin Count

2

Maximum Operating Temperature

85°C

Lead Pitch

2mm

Standards/Approvals

RoHS

Lifetime

2000 h

Leakage Current

12μA

Series

WCAP-ATG8

Tolerance

±20 %

Automotive Standard

No

Dissipation Factor

19%

Wurth Elektronik WCAP-ATG8 Series 85°C, 0.01μF - 1000μF


WCAP-ATG8 Aluminium Electrolytic Capacitor series

Features and Benefits


• Wide Capacitance value range

• Load life: 2000h @ +85°C

• Wave soldering recommended

• Operating temperature: -40°C to +85°C for UR < 400 V

-25 °C to +85°C for UR ≥ 400 V

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy