Wurth Elektronik 3900 μF Capacitor 25V dc, Radial, Through Hole Radial Lead

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 2 units)*

PHP289.00

(exc. VAT)

PHP323.68

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from May 18, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Pack*
2 - 8PHP144.50PHP289.00
10 - 18PHP140.17PHP280.34
20 - 38PHP131.76PHP263.52
40 - 198PHP119.905PHP239.81
200 +PHP105.51PHP211.02

*price indicative

RS Stock No.:
839-6589
Mfr. Part No.:
860020480025
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Capacitance

3900μF

Product Type

Capacitor

Voltage

25V dc

Construction

Radial Can

Mount Type

Radial, Through Hole

Packaging

Ammo Pack

Height

31.5mm

Polarity

Polar

Length

31.5mm

Minimum Operating Temperature

-40°C

Diameter

16mm

Capacitor Ripple Current

1.7A

Pin Count

2

Termination Type

Radial Lead

Maximum Operating Temperature

105°C

Standards/Approvals

RoHS

Lifetime

2000 h

Lead Pitch

7.5mm

Automotive Standard

No

Leakage Current

975μA

Tolerance

±20 %

Series

WCAP-ATG5

Dissipation Factor

14%

Wurth Elektronik WCAP-ATG5 Series 105°C, 390μF- 2000μF


WCAP-ATG5 Aluminium Electrolytic Capacitor series

High temperature, +105°C general purpose product series

Load life: 2000h @ +105°C

Reflow soldering recommended

Operating temperature: -40°C to +105°C for UR < 400 V

-25 °C to +105°C for UR ≥ 400 V

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy