Wurth Elektronik 3900 μF Capacitor 25V dc, Radial, Through Hole - 860020480025 Radial Lead
- RS Stock No.:
- 163-6208
- Mfr. Part No.:
- 860020480025
- Manufacturer:
- Wurth Elektronik
This image is representative of the product range
Subtotal (1 box of 250 units)*
PHP22,604.00
(exc. VAT)
PHP25,316.50
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- Shipping from June 02, 2027
Units | Per Unit | Per Box* |
|---|---|---|
| 250 + | PHP90.416 | PHP22,604.00 |
*price indicative
- RS Stock No.:
- 163-6208
- Mfr. Part No.:
- 860020480025
- Manufacturer:
- Wurth Elektronik
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Capacitor | |
| Capacitance | 3900μF | |
| Voltage | 25V dc | |
| Mount Type | Radial, Through Hole | |
| Construction | Radial Can | |
| Packaging | Ammo Pack | |
| Height | 31.5mm | |
| Polarity | Polar | |
| Length | 31.5mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 16mm | |
| Capacitor Ripple Current | 1.7A | |
| Pin Count | 2 | |
| Termination Type | Radial Lead | |
| Maximum Operating Temperature | 105°C | |
| Lead Pitch | 7.5mm | |
| Standards/Approvals | RoHS | |
| Lifetime | 2000 h | |
| Series | WCAP-ATG5 | |
| Automotive Standard | No | |
| Leakage Current | 975μA | |
| Tolerance | ±20 % | |
| Dissipation Factor | 14% | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Capacitor | ||
Capacitance 3900μF | ||
Voltage 25V dc | ||
Mount Type Radial, Through Hole | ||
Construction Radial Can | ||
Packaging Ammo Pack | ||
Height 31.5mm | ||
Polarity Polar | ||
Length 31.5mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 16mm | ||
Capacitor Ripple Current 1.7A | ||
Pin Count 2 | ||
Termination Type Radial Lead | ||
Maximum Operating Temperature 105°C | ||
Lead Pitch 7.5mm | ||
Standards/Approvals RoHS | ||
Lifetime 2000 h | ||
Series WCAP-ATG5 | ||
Automotive Standard No | ||
Leakage Current 975μA | ||
Tolerance ±20 % | ||
Dissipation Factor 14% | ||
- COO (Country of Origin):
- CN
Wurth Elektronik WCAP-ATG5 Series 105°C, 390μF- 2000μF
Related links
- Wurth Elektronik 3900 μF Capacitor 25V dc Through Hole Radial Lead
- Wurth Elektronik 3900 μF Capacitor 16V dc Through Hole Radial Lead
- Wurth Elektronik 3900 μF Capacitor 10V dc Through Hole Radial Lead
- Wurth Elektronik 3900 μF Capacitor 10V dc Through Hole - 860160278043 Radial Lead
- Wurth Elektronik 3900 μF Capacitor 16V dc Through Hole - 860010380024 Radial Lead
- Wurth Elektronik 3900 μF Capacitor 10V dc Through Hole - 860080278023 Radial Lead
- Wurth Elektronik 3900 μF Capacitor 16V dc Through Hole - 860160380043 Radial Lead
- Wurth Elektronik 39 μF Capacitor 25V dc Through Hole Radial Lead
