Wurth Elektronik 1000 μF Capacitor 50V dc, Radial, Through Hole Radial Lead
- RS Stock No.:
- 840-0304
- Distrelec Article No.:
- 304-38-198
- Mfr. Part No.:
- 860080680024
- Manufacturer:
- Wurth Elektronik
This image is representative of the product range
Add 20 more to save PHP215.00
View bulk pricing optionsSubtotal (1 bag of 2 units)*
PHP283.22
(exc. VAT)
PHP317.20
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- Plus 48 unit(s) shipping from November 16, 2026
Units | Per Unit | Per Bag* | Saving |
|---|---|---|---|
| 2 - 18 | PHP141.61 | PHP283.22 | - |
| 20 - 48 | PHP130.86 | PHP261.72 | PHP215.00 |
| 50 - 198 | PHP115.15 | PHP230.30 | PHP1,323.00 |
| 200 - 398 | PHP106.71 | PHP213.42 | PHP6,980.00 |
| 400 + | PHP89.35 | PHP178.70 | PHP20,904.00 |
*price indicative
- RS Stock No.:
- 840-0304
- Distrelec Article No.:
- 304-38-198
- Mfr. Part No.:
- 860080680024
- Manufacturer:
- Wurth Elektronik
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Capacitor | |
| Capacitance | 1000μF | |
| Voltage | 50V dc | |
| Construction | Radial Can | |
| Mount Type | Radial, Through Hole | |
| Packaging | Ammo Pack | |
| Height | 25mm | |
| Polarity | Polar | |
| Length | 25mm | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 16mm | |
| Termination Type | Radial Lead | |
| Capacitor Ripple Current | 3A | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 105°C | |
| Lead Pitch | 7.5mm | |
| Lifetime | 5000 h | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Series | WCAP-ATLI | |
| Leakage Current | 500μA | |
| Tolerance | ±20 % | |
| Dissipation Factor | 8% | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Capacitor | ||
Capacitance 1000μF | ||
Voltage 50V dc | ||
Construction Radial Can | ||
Mount Type Radial, Through Hole | ||
Packaging Ammo Pack | ||
Height 25mm | ||
Polarity Polar | ||
Length 25mm | ||
Minimum Operating Temperature -55°C | ||
Diameter 16mm | ||
Termination Type Radial Lead | ||
Capacitor Ripple Current 3A | ||
Pin Count 2 | ||
Maximum Operating Temperature 105°C | ||
Lead Pitch 7.5mm | ||
Lifetime 5000 h | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
Series WCAP-ATLI | ||
Leakage Current 500μA | ||
Tolerance ±20 % | ||
Dissipation Factor 8% | ||
- COO (Country of Origin):
- CN
Wurth Elektronik Low Impedance WCAP-ATLI Capacitor Series, 330μF - 8200μF
Related links
- Wurth Elektronik 1000 μF Capacitor 50V dc Through Hole Radial Lead
- Wurth Elektronik 1000 μF Capacitor 35V dc Through Hole Radial Lead
- Wurth Elektronik 1000 μF Capacitor 25V dc Through Hole Radial Lead
- Wurth Elektronik 1000 μF Capacitor 16V dc Through Hole Radial Lead
- Wurth Elektronik 1000 μF Capacitor 50V dc Through Hole - 860160680034 Radial Lead
- Wurth Elektronik 1000 μF Capacitor 50V dc Through Hole - 860020678026 Radial Lead
- Wurth Elektronik 1000 μF Capacitor 50V dc Through Hole - 860010678024 Radial Lead
- Wurth Elektronik 1000 μF Capacitor 10V dc Through Hole - 860160275030 Radial Lead
