Wurth Elektronik 330 μF Capacitor 50V dc, Radial, Through Hole Radial Lead
- RS Stock No.:
- 839-9443
- Mfr. Part No.:
- 860160675028
- Manufacturer:
- Wurth Elektronik
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
PHP282.65
(exc. VAT)
PHP316.55
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from May 20, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 5 - 20 | PHP56.53 | PHP282.65 |
| 25 - 45 | PHP52.106 | PHP260.53 |
| 50 - 95 | PHP45.78 | PHP228.90 |
| 100 - 495 | PHP42.408 | PHP212.04 |
| 500 + | PHP35.608 | PHP178.04 |
*price indicative
- RS Stock No.:
- 839-9443
- Mfr. Part No.:
- 860160675028
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Capacitor | |
| Capacitance | 330μF | |
| Voltage | 50V dc | |
| Construction | Radial Can | |
| Mount Type | Radial, Through Hole | |
| Packaging | Ammo Pack | |
| Polarity | Polar | |
| Height | 25mm | |
| Length | 25mm | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 10mm | |
| Termination Type | Radial Lead | |
| Capacitor Ripple Current | 1.4A | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS | |
| Lead Pitch | 5mm | |
| Lifetime | 6000 h | |
| Tolerance | ±20 % | |
| Leakage Current | 165μA | |
| Series | WCAP-ATLL | |
| Automotive Standard | No | |
| Dissipation Factor | 10% | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Capacitor | ||
Capacitance 330μF | ||
Voltage 50V dc | ||
Construction Radial Can | ||
Mount Type Radial, Through Hole | ||
Packaging Ammo Pack | ||
Polarity Polar | ||
Height 25mm | ||
Length 25mm | ||
Minimum Operating Temperature -55°C | ||
Diameter 10mm | ||
Termination Type Radial Lead | ||
Capacitor Ripple Current 1.4A | ||
Pin Count 2 | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS | ||
Lead Pitch 5mm | ||
Lifetime 6000 h | ||
Tolerance ±20 % | ||
Leakage Current 165μA | ||
Series WCAP-ATLL | ||
Automotive Standard No | ||
Dissipation Factor 10% | ||
Wurth Elektronik WCAP-ATLL Series 105°C, 0.1μF- 330μF 105°C
WCAP-ATLL are long life Aluminum Electrolytic Capacitors
Features and Benefits
• Load life: 3000-10000h @+105°C
• Low impedance and high temperature product series
• Operating Temperature: -55°C to +105°C
• Wave Soldering recommended
Related links
- Wurth Elektronik 330 μF Capacitor 50V dc Through Hole Radial Lead
- Wurth Elektronik 330 μF Capacitor 50V dc Through Hole - 860160675028 Radial Lead
- Wurth Elektronik 330 μF Capacitor 50V dc Through Hole - 860010675019 Radial Lead
- Wurth Elektronik 330 nF Capacitor 50V dc, Through Hole Radial Lead
- Wurth Elektronik 330 μF Capacitor 50V dc Through Hole - 860130678009 Radial Lead
- Wurth Elektronik 330 μF Capacitor 50V dc, Through Hole Radial Lead
- Wurth Elektronik 330 nF Capacitor 63V dc Through Hole Radial Lead
- Wurth Elektronik 330 μF Capacitor 10V dc Through Hole Radial Lead
