Wurth Elektronik 330 μF Capacitor 50V dc, Radial, Through Hole - 860160675028 Radial Lead

This image is representative of the product range

Subtotal (1 box of 500 units)*

PHP15,951.00

(exc. VAT)

PHP17,865.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from May 20, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Box*
500 +PHP31.902PHP15,951.00

*price indicative

RS Stock No.:
163-6868
Mfr. Part No.:
860160675028
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Capacitance

330μF

Product Type

Capacitor

Voltage

50V dc

Mount Type

Radial, Through Hole

Construction

Radial Can

Packaging

Ammo Pack

Height

25mm

Polarity

Polar

Length

25mm

Minimum Operating Temperature

-55°C

Diameter

10mm

Termination Type

Radial Lead

Capacitor Ripple Current

1.4A

Pin Count

2

Maximum Operating Temperature

105°C

Standards/Approvals

RoHS

Lifetime

6000 h

Lead Pitch

5mm

Series

WCAP-ATLL

Leakage Current

165μA

Tolerance

±20 %

Automotive Standard

No

Dissipation Factor

10%

COO (Country of Origin):
CN

Wurth Elektronik WCAP-ATLL Series 105°C, 0.1μF- 330μF 105°C


WCAP-ATLL are long life Aluminum Electrolytic Capacitors

Features and Benefits


• Load life: 3000-10000h @+105°C

• Low impedance and high temperature product series

• Operating Temperature: -55°C to +105°C

• Wave Soldering recommended

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy